Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 NPN - Pre-Biased (Dual) XP0421500L
TRANS ARRAY NPN/NPN W/RES S MINI - XP0421500L
| Digi-Key Part Number | XP0421500LCT-ND |
1 10 100 500 1000 |
.48000 .39800 .31870 .14340 .13544 |
Extended Price
0.48 3.98 31.87 71.70 135.44 |
| Manufacturer Part Number | XP0421500L | |||
| Description | TRANS ARRAY NPN/NPN W/RES S MINI | |||
| Quantity Available | 5756 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 NPN - Pre-Biased (Dual) XP0421500L
| Technical/Catalog Information | XP0421500L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA |
| Current - Collector Cutoff (Max) | 500nA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V |
| Frequency - Transition | 150MHz |
| Mounting Type | Surface Mount |
| Package / Case | S-Mini 6P |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XP0421500L XP0421500L XP0421500LCT ND XP0421500LCTND XP0421500LCT |
XP0421500L Specification Sheet
TRANS ARRAY NPN/NPN W/RES S MINI - XP0421500L (XP0421500LCT-ND)
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 NPN - Pre-Biased (Dual) XP0421500LTransistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 NPN - Pre-Biased (Dual) XP0421500L
Order 'trans array npn/npn w/res s mini - XP0421500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0421500LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 NPN - Pre-Biased (Dual) XP0421500L
Order 'trans array npn/npn w/res s mini - XP0421500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0421500LDKR-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 100mA 50V, 20V 300mW Panasonic - SSG (VA) 2 NPN (Dual) XN0450500L
Order 'trans array npn/npn mini-6p - XN0450500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0450500LDKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111100L
Order 'trans array pnp/pnp w/res s mini - XP0111100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111100LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111200L
Order 'trans array pnp/pnp w/res s mini - XP0111200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111200LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111300L
Order 'trans array pnp/pnp w/res s mini - XP0111300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111300LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111400L
Order 'trans array pnp/pnp w/res s mini - XP0111400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111400LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111500L
Order 'trans array pnp/pnp w/res s mini - XP0111500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111500LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111600L
Order 'trans array pnp/pnp w/res s mini - XP0111600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111600LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111900L
Order 'trans array pnp/pnp w/res s mini - XP0111900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111900LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111F00L
Order 'trans array pnp/pnp w/res s mini - XP0111F00L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111F00LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0111H00L
Order 'trans array pnp/pnp w/res s mini - XP0111H00L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0111H00LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0411100L
Order 'trans array pnp/pnp w/res s mini - XP0411100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0411100LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0411200L
Order 'trans array pnp/pnp w/res s mini - XP0411200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0411200LCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 PNP - Pre-Biased (Dual) XP0411300L
Order 'trans array pnp/pnp w/res s mini - XP0411300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XP0411300LCT-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Panasonic - SSG (VA) 2 NPN - Pre-Biased (Dual) XP0421500L
Send this link via E-Mail
Help With This Screen
