TRANS ARRAY NPN/NPN W/RES MINI6P - XN0421000L
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Panasonic - SSG 2 NPN - Pre-Biased (Dual) XN0421000L
| Digi-Key Part Number | XN0421000LTR-ND |
3000 15000 30000 75000 |
.11100 .09700 .09000 .08300 |
Extended Price
333.00 1455.00 2700.00 6225.00 |
| Manufacturer Part Number | XN0421000L | |||
| Description | TRANS ARRAY NPN/NPN W/RES MINI6P | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XN0421000L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 300mW |
| Resistor - Base (R1) (Ohms) | 47K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA |
| Current - Collector Cutoff (Max) | 500nA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V |
| Frequency - Transition | 150MHz |
| Mounting Type | Surface Mount |
| Package / Case | Mini 6P |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XN0421000L XN0421000L XN0421000LTR ND XN0421000LTRND XN0421000LTR |
XN0421000L Specification Sheet
TRANS ARRAY NPN/NPN W/RES MINI6P - XN0421000L (XN0421000LTR-ND)
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Panasonic - SSG 2 NPN - Pre-Biased (Dual) XN0421000LTRANS ARRAY NPN/NPN W/RES MINI6P - XN0421000L
Order 'trans array npn/npn w/res mini6p - XN0421000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0421000LCT-ND.
TRANS ARRAY NPN/NPN W/RES MINI6P - XN0421000L
Order 'trans array npn/npn w/res mini6p - XN0421000L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0421000LTR-ND.
TRANS ARRAY NPN/NPN W/RES MINI6P - XN0421000L
Order 'trans array npn/npn w/res mini6p - XN0421000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0421000LDKR-ND.
TRANS ARRAY NPN/NPN SSSMINI-6 - NP0450100A
Order 'trans array npn/npn sssmini-6 - NP0450100A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0450100ACT-ND.
TRANS ARRAY NPN/NPN SSSMINI-6 - NP0450100A
Order 'trans array npn/npn sssmini-6 - NP0450100A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number NP0450100ATR-ND.
TRANS ARRAY NPN/NPN SSSMINI-6 - NP0A54700A
Order 'trans array npn/npn sssmini-6 - NP0A54700A' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number NP0A54700ACT-ND.
TRANS ARRAY NPN/NPN SSSMINI-6 - NP0A54700A
Order 'trans array npn/npn sssmini-6 - NP0A54700A' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number NP0A54700ATR-ND.
TRANS ARRAY NPN/NPN SS MINI-6P - UP0450100L
Order 'trans array npn/npn ss mini-6p - UP0450100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UP0450100LCT-ND.
TRANS ARRAY NPN/NPN SS MINI-6P - UP0450100L
Order 'trans array npn/npn ss mini-6p - UP0450100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UP0450100LTR-ND.
TRANS ARRAY NPN/PNP SS MINI-6P - UP0460100L
Order 'trans array npn/pnp ss mini-6p - UP0460100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UP0460100LCT-ND.
TRANS ARRAY NPN/PNP SS MINI-6P - UP0460100L
Order 'trans array npn/pnp ss mini-6p - UP0460100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UP0460100LTR-ND.
TRANS ARRAY NPN/NPN MINI-5P - XN0150100L
Order 'trans array npn/npn mini-5p - XN0150100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0150100LCT-ND.
TRANS ARRAY NPN/NPN MINI-5P - XN0150100L
Order 'trans array npn/npn mini-5p - XN0150100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0150100LTR-ND.
TRANS ARRAY NPN/NPN MINI-5P - XN0150400L
Order 'trans array npn/npn mini-5p - XN0150400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0150400LCT-ND.
TRANS ARRAY NPN/NPN MINI-5P - XN0150400L
Order 'trans array npn/npn mini-5p - XN0150400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0150400LTR-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Panasonic - SSG 2 NPN - Pre-Biased (Dual) XN0421000L
Send this link via E-Mail
Help With This Screen
