TRANS ARRAY PNP/PNP W/RES MINI-6 - XN0413000L - Discrete Semiconductor Products
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 500mA 15V 300mW Panasonic - SSG 2 PNP - Pre-Biased (Dual) XN0413000L
| Digi-Key Part Number | XN0413000LTR-ND |
3000 15000 30000 75000 |
.28100 .27000 .26500 .25900 |
Extended Price
843.00 4050.00 7950.00 19425.00 |
| Manufacturer Part Number | XN0413000L | |||
| Description | TRANS ARRAY PNP/PNP W/RES MINI-6 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XN0413000L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 15V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 300mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 6mA, 300mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 500mA, 2V |
| Frequency - Transition | 130MHz |
| Mounting Type | Surface Mount |
| Package / Case | Mini 6P |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XN0413000L XN0413000L XN0413000LTR ND XN0413000LTRND XN0413000LTR |
XN0413000L Specification Sheet
TRANS ARRAY PNP/PNP W/RES MINI-6 - XN0413000L (XN0413000LTR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 500mA 15V 300mW Panasonic - SSG 2 PNP - Pre-Biased (Dual) XN0413000LTRANS ARRAY PNP/PNP W/RES MINI-6 - XN0413000L
Order 'trans array pnp/pnp w/res mini-6 - XN0413000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0413000LCT-ND.
TRANS ARRAY PNP/PNP W/RES MINI-6 - XN0413000L
Order 'trans array pnp/pnp w/res mini-6 - XN0413000L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0413000LTR-ND.
TRANS ARRAY PNP/PNP W/RES MINI-6 - XN0413000L
Order 'trans array pnp/pnp w/res mini-6 - XN0413000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0413000LDKR-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0F26100L
Order 'trans array npn/npn w/res mini-6 - XN0F26100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0F26100LCT-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0F26100L
Order 'trans array npn/npn w/res mini-6 - XN0F26100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0F26100LTR-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0421F00L
Order 'trans array npn/npn w/res mini-6 - XN0421F00L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0421F00LCT-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0421F00L
Order 'trans array npn/npn w/res mini-6 - XN0421F00L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0421F00LTR-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0421L00L
Order 'trans array npn/npn w/res mini-6 - XN0421L00L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0421L00LCT-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0421L00L
Order 'trans array npn/npn w/res mini-6 - XN0421L00L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0421L00LTR-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0621100L
Order 'trans array npn/npn w/res mini-6 - XN0621100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0621100LCT-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0621100L
Order 'trans array npn/npn w/res mini-6 - XN0621100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0621100LTR-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0F25600L
Order 'trans array npn/npn w/res mini-6 - XN0F25600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0F25600LCT-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0F25600L
Order 'trans array npn/npn w/res mini-6 - XN0F25600L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0F25600LTR-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0F26300L
Order 'trans array npn/npn w/res mini-6 - XN0F26300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number XN0F26300LCT-ND.
TRANS ARRAY NPN/NPN W/RES MINI-6 - XN0F26300L
Order 'trans array npn/npn w/res mini-6 - XN0F26300L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number XN0F26300LTR-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 500mA 15V 300mW Panasonic - SSG 2 PNP - Pre-Biased (Dual) XN0413000L
Send this link via E-Mail
Help With This Screen
