Keywords:





MODULE PWR ENT DL FUSE FILTER 3A - PM0S0DS3A - Filters

250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PM0S0DS3A

Digi-Key Part Number PM0S0DS3A-ND
Price Break
1
Unit Price
21.54000
Extended Price
21.54
Manufacturer Part NumberPM0S0DS3A
DescriptionMODULE PWR ENT DL FUSE FILTER 3A
Quantity Available Non-Stock
All prices are in USD

Purchase 250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PM0S0DS3A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PM0S0DS3A
Technical/Catalog InformationPM0S0DS3A
VendorTyco Electronics
CategoryFilters
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .187" (4.7mm)
Current 3A
Voltage250VAC
FeaturesFuse Holder, Shielded, Switch On/Off, Non-Illuminated
Filter TypeRFI
Fuse DrawerIncluded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PM0S0DS3A
PM0S0DS3A

PM0S0DS3A Specification Sheet

Image of MODULE PWR ENT DL FUSE FILTER 3A - PM0S0DS3A

MODULE PWR ENT DL FUSE FILTER 3A - PM0S0DS3A (PM0S0DS3A-ND) - Filters

Related parts 250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PM0S0DS3A
MODULE PWR ENT DL FUSE FILTER 3A - PM0S0DS3A
 Order 'module pwr ent dl fuse filter 3a - PM0S0DS3A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PM0S0DS3A-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PS000DD3D
 Order 'module pwr ent dl fuse filter 3a - PS000DD3D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000DD3D-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PS0S0DH3B
 Order 'module pwr ent dl fuse filter 3a - PS0S0DH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1719-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PS0S0DS3B
 Order 'module pwr ent dl fuse filter 3a - PS0S0DS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1759-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE00XDS3B
 Order 'module pwr ent dl fuse filter 3a - PE00XDS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE00XDS3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DH30
 Order 'module pwr ent dl fuse filter 3a - PE0S0DH30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DH30-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DH3A
 Order 'module pwr ent dl fuse filter 3a - PE0S0DH3A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DH3A-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DH3B
 Order 'module pwr ent dl fuse filter 3a - PE0S0DH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DH3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DS30
 Order 'module pwr ent dl fuse filter 3a - PE0S0DS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DS30-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DS3A
 Order 'module pwr ent dl fuse filter 3a - PE0S0DS3A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DS3A-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0S0DS3B
 Order 'module pwr ent dl fuse filter 3a - PE0S0DS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0S0DS3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SSDH3B
 Order 'module pwr ent dl fuse filter 3a - PE0SSDH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SSDH3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SXDH3A
 Order 'module pwr ent dl fuse filter 3a - PE0SXDH3A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDH3A-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SXDH3B
 Order 'module pwr ent dl fuse filter 3a - PE0SXDH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDH3B-ND.
MODULE PWR ENT DL FUSE FILTER 3A - PE0SXDS30
 Order 'module pwr ent dl fuse filter 3a - PE0SXDS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXDS30-ND.

Options for 250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PM0S0DS3A
Send this link via E-Mail
Help With This Screen

MODULE PWR ENT DL FUSE FILTER 3A - PM0S0DS3A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE PWR ENT DL FUSE FILTER 3A - PM0S0DS30 Next: MODULE PWR ENT DL FUSE FILTER 3A - PM0S0DS3B
MODULE PWR ENT DL FUSE FILTER 3A - PM0S0DS3A