TRANS DUAL NPN 50V 100MA SOT-363 - UMH3NTN
| Digi-Key Part Number | UMH3NTNCT-ND |
1 25 100 1000 |
.38000 .28120 .19800 .09000 |
Extended Price
0.38 7.03 19.80 90.00 |
| Manufacturer Part Number | UMH3NTN | |||
| Description | TRANS DUAL NPN 50V 100MA SOT-363 | |||
| Quantity Available | 1980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMH3NTN |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN Pre-Biased (Dual) |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SOT-363 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMH3NTN UMH3NTN UMH3NTNCT ND UMH3NTNCTND UMH3NTNCT |
UMH3NTN Specification Sheet
TRANS DUAL NPN 50V 100MA SOT-363 - UMH3NTN (UMH3NTNCT-ND)
Related parts:TRANS DUAL NPN 50V 100MA SOT-363 - UMH3NTN
Order 'trans dual npn 50v 100ma sot-363 - UMH3NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMH3NTNCT-ND.
TRANS DUAL NPN 50V 100MA SOT-363 - UMH3NTN
Order 'trans dual npn 50v 100ma sot-363 - UMH3NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMH3NTNDKR-ND.
TRANS DUAL NPN 50V 100MA SOT-363 - UMH10NTN
Order 'trans dual npn 50v 100ma sot-363 - UMH10NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMH10NTNCT-ND.
TRANS DUAL NPN 50V 100MA SOT-363 - UMH14NTR
Order 'trans dual npn 50v 100ma sot-363 - UMH14NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMH14NCT-ND.
TRANS DUAL NPN 50V 100MA SOT-363 - UMH14NTR
Order 'trans dual npn 50v 100ma sot-363 - UMH14NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMH14NDKR-ND.
TRANS DUAL NPN 50V 100MA SOT-363 - UMH3NTN
Order 'trans dual npn 50v 100ma sot-363 - UMH3NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMH3NTNTR-ND.
TRANS DUAL NPN 50V 100MA SOT-363 - UMH4NTN
Order 'trans dual npn 50v 100ma sot-363 - UMH4NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMH4NTNCT-ND.
TRANS DUAL NPN 50V 100MA SOT-363 - UMH4NTN
Order 'trans dual npn 50v 100ma sot-363 - UMH4NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMH4NTNDKR-ND.
TRANS DUAL NPN 50V 100MA SOT-363 - UMH10NTN
Order 'trans dual npn 50v 100ma sot-363 - UMH10NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMH10NTNDKR-ND.
TRANS DUAL NPN 50V 150MA SOT-363 - UMX1NTN
Order 'trans dual npn 50v 150ma sot-363 - UMX1NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMX1NTNCT-ND.
TRANS DUAL NPN 50V 150MA SOT-363 - UMX2NTR
Order 'trans dual npn 50v 150ma sot-363 - UMX2NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMX2NTRCT-ND.
TRANS DUAL NPN 50V 150MA SOT-363 - UMX3NTR
Order 'trans dual npn 50v 150ma sot-363 - UMX3NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMX3NTRCT-ND.
TRANS DUAL NPN 50V 100MA SOT-457 - IMH10AT110
Order 'trans dual npn 50v 100ma sot-457 - IMH10AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMH10AT110CT-ND.
TRANS DUAL NPN 50V 100MA SOT-457 - IMH14AT108
Order 'trans dual npn 50v 100ma sot-457 - IMH14AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMH14AT108CT-ND.
TRANS DUAL NPN 50V 100MA SOT-457 - IMH14AT108
Order 'trans dual npn 50v 100ma sot-457 - IMH14AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMH14AT108DKR-ND.
Send this link via E-Mail
Help With This Screen