TRANS NPN/PNP 50V 70MA SOT-363 - UMD9NTR
| Digi-Key Part Number | UMD9NCT-ND |
1 25 100 1000 |
.38000 .28120 .19800 .09000 |
Extended Price
0.38 7.03 19.80 90.00 |
| Manufacturer Part Number | UMD9NTR | |||
| Description | TRANS NPN/PNP 50V 70MA SOT-363 | |||
| Quantity Available | 829 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMD9NTR |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP + NPN Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 70mA |
| Package / Case | SOT-363 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMD9NTR UMD9NTR UMD9NCT ND UMD9NCTND UMD9NCT |
UMD9NTR Specification Sheet
TRANS NPN/PNP 50V 70MA SOT-363 - UMD9NTR (UMD9NCT-ND)
Related parts:TRANS NPN/PNP 50V 70MA SOT-363 - UMD9NTR
Order 'trans npn/pnp 50v 70ma sot-363 - UMD9NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMD9NCT-ND.
TRANS NPN/PNP 50V 70MA SOT-363 - UMD9NTR
Order 'trans npn/pnp 50v 70ma sot-363 - UMD9NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMD9NDKR-ND.
TRANS NPN/PNP 50V 70MA SOT-363 - UMD9NTR
Order 'trans npn/pnp 50v 70ma sot-363 - UMD9NTR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number UMD9NTR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ1NTRCT-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ1NTRTR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NCT-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NDKR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NTR-ND.
TRANS NPN/PNP 50V 30MA SOT-363 - UMD2NTR
Order 'trans npn/pnp 50v 30ma sot-363 - UMD2NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMD2NCT-ND.
TRANS NPN/PNP 50V 50MA SOT-363 - UMD3NTR
Order 'trans npn/pnp 50v 50ma sot-363 - UMD3NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMD3NCT-ND.
TRANS NPN/PNP 50V 100MA SOT-363 - UMD6NTR
Order 'trans npn/pnp 50v 100ma sot-363 - UMD6NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMD6NCT-ND.
TRANS NPN/PNP 50V 100MA SOT-363 - UMD6NTR
Order 'trans npn/pnp 50v 100ma sot-363 - UMD6NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMD6NDKR-ND.
TRANS NPN/PNP 50V 50MA SOT-363 - UMD3NTR
Order 'trans npn/pnp 50v 50ma sot-363 - UMD3NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMD3NDKR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMZ1NTRDKR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT1NTNTR-ND.
Send this link via E-Mail
Help With This Screen