TRANS NPN/PNP 50V 100MA SOT-363 - UMD6NTR
| Digi-Key Part Number | UMD6NCT-ND |
1 25 100 1000 |
.38000 .28120 .19800 .09000 |
Extended Price
0.38 7.03 19.80 90.00 |
| Manufacturer Part Number | UMD6NTR | |||
| Description | TRANS NPN/PNP 50V 100MA SOT-363 | |||
| Quantity Available | 2970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMD6NTR |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Transistor Type | NPN + PNP |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Built-In Resistor (RB) | 4.700 kOhms [Typ] |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 150.000 mW [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | TRUE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMD6NTR UMD6NTR UMD6NCT ND UMD6NCTND UMD6NCT |
UMD6NTR Specification Sheet
TRANS NPN/PNP 50V 100MA SOT-363 - UMD6NTR (UMD6NCT-ND)
Related parts:TRANS NPN/PNP 50V 100MA SOT-363 - UMD6NTR
Order 'trans npn/pnp 50v 100ma sot-363 - UMD6NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMD6NCT-ND.
TRANS NPN/PNP 50V 100MA SOT-363 - UMD6NTR
Order 'trans npn/pnp 50v 100ma sot-363 - UMD6NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMD6NDKR-ND.
TRANS NPN/PNP 50V 100MA SOT-363 - UMD6NTR
Order 'trans npn/pnp 50v 100ma sot-363 - UMD6NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMD6NTR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ1NTRCT-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ1NTRTR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NCT-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NDKR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NTR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT1NTNTR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NCT-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NDKR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMT2NTR-ND.
TRANS NPN/PNP 50V 150MA SOT-353 - UMY1NTR
Order 'trans npn/pnp 50v 150ma sot-353 - UMY1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMY1NDKR-ND.
TRANS NPN/PNP 50V 150MA SOT-353 - UMY1NTR
Order 'trans npn/pnp 50v 150ma sot-353 - UMY1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMY1NTR-ND.
TRANS NPN/PNP 12V 500MA SOT-363 - UMZ7NTR
Order 'trans npn/pnp 12v 500ma sot-363 - UMZ7NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ7NTR-ND.
Send this link via E-Mail
Help With This Screen