TRANS DUAL PNP 50V 70MA SOT-428 - UMB9NTN - Discrete Semiconductor Products
| Digi-Key Part Number | UMB9NTNCT-ND |
1 25 100 1000 |
.38000 .28120 .19800 .09000 |
Extended Price
0.38 7.03 19.80 90.00 |
| Manufacturer Part Number | UMB9NTN | |||
| Description | TRANS DUAL PNP 50V 70MA SOT-428 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMB9NTN |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP Pre-Biased (Dual) |
| Voltage - Rated | 50V |
| Current Rating | 70mA |
| Package / Case | SOT-428 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMB9NTN UMB9NTN UMB9NTNCT ND UMB9NTNCTND UMB9NTNCT |
UMB9NTN Specification Sheet
TRANS DUAL PNP 50V 70MA SOT-428 - UMB9NTN (UMB9NTNCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS DUAL PNP 50V 70MA SOT-428 - UMB9NTN
Order 'trans dual pnp 50v 70ma sot-428 - UMB9NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB9NTNCT-ND.
TRANS DUAL PNP 50V 70MA SOT-428 - UMB9NTN
Order 'trans dual pnp 50v 70ma sot-428 - UMB9NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB9NTNDKR-ND.
TRANS DUAL PNP 50V 70MA SOT-428 - UMB9NTN
Order 'trans dual pnp 50v 70ma sot-428 - UMB9NTN' online from Digi-Key. Manufactured by Rohm. Digi-Key part number UMB9NTNTR-ND.
TRANS DUAL PNP 50V 70MA SOT-457 - IMB9AT110
Order 'trans dual pnp 50v 70ma sot-457 - IMB9AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMB9AT110CT-ND.
TRANS DUAL PNP 50V 70MA SOT-457 - IMB9AT110
Order 'trans dual pnp 50v 70ma sot-457 - IMB9AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMB9AT110DKR-ND.
TRANS DUAL PNP 50V 500MA SOT-457 - IMT17T110
Order 'trans dual pnp 50v 500ma sot-457 - IMT17T110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMT17T110CT-ND.
TRANS DUAL PNP 50V 500MA SOT-457 - IMT17T110
Order 'trans dual pnp 50v 500ma sot-457 - IMT17T110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMT17T110DKR-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT1AT110
Order 'trans dual pnp 50v 150ma sot-457 - IMT1AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMT1AT110CT-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT1AT110
Order 'trans dual pnp 50v 150ma sot-457 - IMT1AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMT1AT110DKR-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT2AT108
Order 'trans dual pnp 50v 150ma sot-457 - IMT2AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMT2AT108CT-ND.
TRANS DUAL PNP 50V 150MA SOT-457 - IMT2AT108
Order 'trans dual pnp 50v 150ma sot-457 - IMT2AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMT2AT108DKR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMT1NTNCT-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMT2NCT-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT2NTR
Order 'trans dual pnp 50v 150ma sot-363 - UMT2NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMT2NDKR-ND.
TRANS DUAL PNP 50V 70MA EMT6 - EMB9T2R
Order 'trans dual pnp 50v 70ma emt6 - EMB9T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMB9T2RCT-ND.
Send this link via E-Mail
Help With This Screen