TRANS DUAL PNP 50V 100MA SOT-363 - UMB10NTN - Discrete Semiconductor Products
| Digi-Key Part Number | UMB10NTNCT-ND |
1 25 100 1000 |
.38000 .28120 .19800 .09000 |
Extended Price
0.38 7.03 19.80 90.00 |
| Manufacturer Part Number | UMB10NTN | |||
| Description | TRANS DUAL PNP 50V 100MA SOT-363 | |||
| Quantity Available | 2376 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMB10NTN |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP Pre-Biased (Dual) |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SOT-363 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMB10NTN UMB10NTN UMB10NTNCT ND UMB10NTNCTND UMB10NTNCT |
UMB10NTN Specification Sheet
TRANS DUAL PNP 50V 100MA SOT-363 - UMB10NTN (UMB10NTNCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS DUAL PNP 50V 100MA SOT-363 - UMB10NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB10NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB10NTNCT-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB10NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB10NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB10NTNDKR-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB10NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB10NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMB10NTNTR-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB4NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB4NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB4NTNCT-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB4NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB4NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB4NTNDKR-ND.
TRANS DUAL PNP 50V 150MA SOT-363 - UMT1NTN
Order 'trans dual pnp 50v 150ma sot-363 - UMT1NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMT1NTNCT-ND.
TRANS DUAL PNP 50V 100MA SOT-457 - IMB10AT110
Order 'trans dual pnp 50v 100ma sot-457 - IMB10AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMB10AT110CT-ND.
TRANS DUAL PNP 50V 100MA SOT-457 - IMB4AT110
Order 'trans dual pnp 50v 100ma sot-457 - IMB4AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMB4AT110CT-ND.
TRANS DUAL PNP 50V 100MA SOT-457 - IMB4AT110
Order 'trans dual pnp 50v 100ma sot-457 - IMB4AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMB4AT110DKR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA8NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA8NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMA8NCT-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA8NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA8NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMA8NDKR-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB1NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB1NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMB1NTN-ND.
TRANS DUAL PNP 50V 30MA SOT-363 - UMB2NTN
Order 'trans dual pnp 50v 30ma sot-363 - UMB2NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB2NTNCT-ND.
TRANS DUAL PNP 50V 30MA SOT-363 - UMB2NTN
Order 'trans dual pnp 50v 30ma sot-363 - UMB2NTN' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMB2NTNDKR-ND.
TRANS DUAL PNP 50V 100MA SOT-363 - UMB3NTN
Order 'trans dual pnp 50v 100ma sot-363 - UMB3NTN' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMB3NTN-ND.
Send this link via E-Mail
Help With This Screen