TRANS DUAL PNP 50V 100MA SOT-353 - UMA10NTR
| Digi-Key Part Number | UMA10NTR-ND |
3000 |
.08100 |
Extended Price
243.00 |
| Manufacturer Part Number | UMA10NTR | |||
| Description | TRANS DUAL PNP 50V 100MA SOT-353 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMA10NTR |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-353 |
| Transistor Type | 2 PNP |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Built-In Resistor (RB) | 1.000 kOhms [Typ] |
| Power Dissipation | 150.000 mW [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMA10NTR UMA10NTR |
UMA10NTR Specification Sheet
TRANS DUAL PNP 50V 100MA SOT-353 - UMA10NTR (UMA10NTR-ND)
Related parts:TRANS DUAL PNP 50V 100MA SOT-353 - UMA10NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA10NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMA10NTR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA11NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA11NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMA11NTR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA1NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMA1NTR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA3NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA3NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMA3NTR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA4NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA4NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMA4NTR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA5NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA5NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMA5NTR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA7NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA7NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMA7NTR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA8NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA8NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMA8NCT-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA8NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA8NTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number UMA8NDKR-ND.
TRANS DUAL PNP 50V 100MA SOT-353 - UMA8NTR
Order 'trans dual pnp 50v 100ma sot-353 - UMA8NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMA8NTR-ND.
TRANS DUAL PNP 50V 100MA SOT-457 - IMB10AT110
Order 'trans dual pnp 50v 100ma sot-457 - IMB10AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMB10AT110CT-ND.
TRANS DUAL PNP 50V 100MA SOT-457 - IMB10AT110
Order 'trans dual pnp 50v 100ma sot-457 - IMB10AT110' online from Digi-Key. Manufactured by Rohm. Digi-Key part number IMB10AT110TR-ND.
TRANS DUAL PNP 50V 100MA SOT-457 - IMB1AT110
Order 'trans dual pnp 50v 100ma sot-457 - IMB1AT110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMB1AT110-ND.
TRANS DUAL PNP 50V 100MA SOT-457 - IMB3AT110
Order 'trans dual pnp 50v 100ma sot-457 - IMB3AT110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMB3AT110-ND.
TRANS DUAL PNP 50V 100MA SOT-457 - IMB4AT110
Order 'trans dual pnp 50v 100ma sot-457 - IMB4AT110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMB4AT110CT-ND.
Send this link via E-Mail
Help With This Screen