IC INDUCTIVE LOAD DRIVER 8V SC74 - MDC3105DMT1 - Integrated Circuits (ICs)
| Digi-Key Part Number | MDC3105DMT1OSCT-ND |
1 25 100 250 500 |
.70000 .56000 .42000 .33600 .26600 |
Extended Price
0.70 14.00 42.00 84.00 133.00 |
| Manufacturer Part Number | MDC3105DMT1 | |||
| Description | IC INDUCTIVE LOAD DRIVER 8V SC74 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MDC3105DMT1 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/0 |
| Type | Driver |
| Voltage - Supply | 6V |
| Package / Case | SC-74 |
| Packaging | Cut Tape (CT) |
| Protocol | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MDC3105DMT1 MDC3105DMT1 MDC3105DMT1OSCT ND MDC3105DMT1OSCTND MDC3105DMT1OSCT |
MDC3105DMT1 Specification Sheet
IC INDUCTIVE LOAD DRIVER 8V SC74 - MDC3105DMT1 (MDC3105DMT1OSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC INDUCTIVE LOAD DRIVER 8V SC74 - MDC3105DMT1
Order 'ic inductive load driver 8v sc74 - MDC3105DMT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MDC3105DMT1OSCT-ND.
IC INDUCTIVE LOAD DRIVER 8V SC74 - MDC3105DMT1
Order 'ic inductive load driver 8v sc74 - MDC3105DMT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MDC3105DMT1OSTR-ND.
IC INDUCTIVE LOAD DRIVER 8V SC74 - MDC3105DMT1G
Order 'ic inductive load driver 8v sc74 - MDC3105DMT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MDC3105DMT1GOS-ND.
IC INDUCTIVE LOAD DRVR 34V SC74 - NUD3124DMT1G
Order 'ic inductive load drvr 34v sc74 - NUD3124DMT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124DMT1GOSCT-ND.
IC INDUCTIVE LOAD DRVR 34V SC74 - NUD3124DMT1G
Order 'ic inductive load drvr 34v sc74 - NUD3124DMT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124DMT1GOSDKR-ND.
IC MOSFET GATE DRIVER 7A 8-EMSOP - LM5112MY/NOPB
Order 'ic mosfet gate driver 7a 8-emsop - LM5112MY/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM5112MYCT-ND.
IC PLL CLOCK DRIVER 32-LQFP - MPC953FAR2
Order 'ic pll clock driver 32-lqfp - MPC953FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC953FACT-ND.
IC INDUCTIVE LOAD DRVR 6V SOT23 - NUD3105LT1G
Order 'ic inductive load drvr 6v sot23 - NUD3105LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3105LT1GOSCT-ND.
IC INDUCTIVE LOAD DRVR 6V SOT23 - NUD3105LT1G
Order 'ic inductive load drvr 6v sot23 - NUD3105LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3105LT1GOSDKR-ND.
IC INDUCTIVE LOAD DRVR 14V SOT23 - NUD3112LT1G
Order 'ic inductive load drvr 14v sot23 - NUD3112LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3112LT1GOSCT-ND.
IC INDUCTIVE LOAD DRVR 14V SOT23 - NUD3112LT1G
Order 'ic inductive load drvr 14v sot23 - NUD3112LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3112LT1GOSDKR-ND.
IC INDUCTIVE LOAD DRVR 34V SOT23 - NUD3124LT1G
Order 'ic inductive load drvr 34v sot23 - NUD3124LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124LT1GOSCT-ND.
IC INDUCTIVE LOAD DRVR 66V SC74 - NUD3160DMT1G
Order 'ic inductive load drvr 66v sc74 - NUD3160DMT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD3160DMT1GOS-ND.
IC INDUCTIVE LOAD DRVR 34V SC74 - NUD3124DMT1G
Order 'ic inductive load drvr 34v sc74 - NUD3124DMT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD3124DMT1GOSTR-ND.
IC INDUCTIVE LOAD DRVR 34V SOT23 - NUD3124LT1G
Order 'ic inductive load drvr 34v sot23 - NUD3124LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124LT1GOSDKR-ND.
Send this link via E-Mail
Help With This Screen