Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH10AT110
TRANS DUAL NPN 50V 100MA SOT-457 - IMH10AT110 - Discrete Semiconductor Products
| Digi-Key Part Number | IMH10AT110CT-ND |
1 25 100 1000 |
.40000 .27000 .18720 .08280 |
Extended Price
0.40 6.75 18.72 82.80 |
| Manufacturer Part Number | IMH10AT110 | |||
| Description | TRANS DUAL NPN 50V 100MA SOT-457 | |||
| Quantity Available | 20179 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IMH10AT110 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 300mW |
| Resistor - Base (R1) (Ohms) | 2.2K |
| Resistor - Emitter Base (R2) (Ohms) | 104 |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | SC-74-6 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 846; SMT6; SM; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IMH10AT110 IMH10AT110 IMH10AT110CT ND IMH10AT110CTND IMH10AT110CT |
IMH10AT110 Specification Sheet
TRANS DUAL NPN 50V 100MA SOT-457 - IMH10AT110 (IMH10AT110CT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH10AT110Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH10AT110
Order 'trans dual npn 50v 100ma sot-457 - IMH10AT110' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number IMH10AT110CT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH10AT110
Order 'trans dual npn 50v 100ma sot-457 - IMH10AT110' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number IMH10AT110DKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH14AT108
Order 'trans dual npn 50v 100ma sot-457 - IMH14AT108' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number IMH14AT108CT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH14AT108
Order 'trans dual npn 50v 100ma sot-457 - IMH14AT108' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number IMH14AT108DKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH3AT110
Order 'trans dual npn 50v 100ma sot-457 - IMH3AT110' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number IMH3AT110CT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH3AT110
Order 'trans dual npn 50v 100ma sot-457 - IMH3AT110' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number IMH3AT110DKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH4AT110
Order 'trans dual npn 50v 100ma sot-457 - IMH4AT110' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number IMH4AT110CT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH4AT110
Order 'trans dual npn 50v 100ma sot-457 - IMH4AT110' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number IMH4AT110DKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) IMH10AT110
Order 'trans dual npn 50v 100ma sot-457 - IMH10AT110' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number IMH10AT110TR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) UMG11NTR
Order 'trans dual npn 50v 100ma sot-353 - UMG11NTR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number UMG11NCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) UMG11NTR
Order 'trans dual npn 50v 100ma sot-353 - UMG11NTR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number UMG11NDKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) UMG4NTR
Order 'trans dual npn 50v 100ma sot-353 - UMG4NTR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number UMG4NCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) UMG4NTR
Order 'trans dual npn 50v 100ma sot-353 - UMG4NTR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number UMG4NDKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) UMG5NTR
Order 'trans dual npn 50v 100ma sot-353 - UMG5NTR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number UMG5NCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) UMG5NTR
Order 'trans dual npn 50v 100ma sot-353 - UMG5NTR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number UMG5NDKR-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) IMH10AT110
Send this link via E-Mail
Help With This Screen
