TRANS NPN/PNP 50V 500MA SOT-457 - IMD10AT108
| Digi-Key Part Number | IMD10AT108CT-ND |
1 25 100 1000 |
.41000 .30000 .21120 .09600 |
Extended Price
0.41 7.50 21.12 96.00 |
| Manufacturer Part Number | IMD10AT108 | |||
| Description | TRANS NPN/PNP 50V 500MA SOT-457 | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IMD10AT108 |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN + PNP Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA, 500mA |
| Package / Case | SOT-457 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IMD10AT108 IMD10AT108 IMD10AT108CT ND IMD10AT108CTND IMD10AT108CT |
IMD10AT108 Specification Sheet
TRANS NPN/PNP 50V 500MA SOT-457 - IMD10AT108 (IMD10AT108CT-ND)
Related parts:TRANS NPN/PNP 50V 500MA SOT-457 - IMD10AT108
Order 'trans npn/pnp 50v 500ma sot-457 - IMD10AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMD10AT108CT-ND.
TRANS NPN/PNP 50V 500MA SOT-457 - IMD10AT108
Order 'trans npn/pnp 50v 500ma sot-457 - IMD10AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMD10AT108DKR-ND.
TRANS NPN/PNP 50V 500MA SOT-457 - IMD10AT108
Order 'trans npn/pnp 50v 500ma sot-457 - IMD10AT108' online from Digi-Key. Manufactured by Rohm. Digi-Key part number IMD10AT108TR-ND.
TRANS DUAL PNP 50V 500MA SOT-457 - IMT17T110
Order 'trans dual pnp 50v 500ma sot-457 - IMT17T110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT17T110CT-ND.
TRANS DUAL PNP 50V 500MA SOT-457 - IMT17T110
Order 'trans dual pnp 50v 500ma sot-457 - IMT17T110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT17T110DKR-ND.
TRANS DUAL PNP 50V 500MA SOT-457 - IMT17T110
Order 'trans dual pnp 50v 500ma sot-457 - IMT17T110' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMT17T110TR-ND.
TRANS NPN/PNP 32V 500MA SOT-457 - IMZ4T108
Order 'trans npn/pnp 32v 500ma sot-457 - IMZ4T108' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMZ4T108CT-ND.
TRANS NPN/PNP 32V 500MA SOT-457 - IMZ4T108
Order 'trans npn/pnp 32v 500ma sot-457 - IMZ4T108' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMZ4T108DKR-ND.
TRANS NPN/PNP 32V 500MA SOT-457 - IMZ4T108
Order 'trans npn/pnp 32v 500ma sot-457 - IMZ4T108' online from Digi-Key. Manufactured by ROHM. Digi-Key part number IMZ4T108TR-ND.
TRANS NPN/PNP 50V 150MA SOT-457 - IMZ1AT108
Order 'trans npn/pnp 50v 150ma sot-457 - IMZ1AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMZ1AT108CT-ND.
TRANS NPN/PNP 50V 150MA SOT-457 - IMZ2AT108
Order 'trans npn/pnp 50v 150ma sot-457 - IMZ2AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMZ2AT108CT-ND.
TRANS NPN/PNP 50V 30MA SOT-457 - IMD2AT108
Order 'trans npn/pnp 50v 30ma sot-457 - IMD2AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMD2AT108CT-ND.
TRANS NPN/PNP 50V 30MA SOT-457 - IMD2AT108
Order 'trans npn/pnp 50v 30ma sot-457 - IMD2AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMD2AT108DKR-ND.
TRANS NPN/PNP 50V 150MA SOT-457 - IMZ1AT108
Order 'trans npn/pnp 50v 150ma sot-457 - IMZ1AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMZ1AT108DKR-ND.
TRANS NPN/PNP 50V 150MA SOT-457 - IMZ2AT108
Order 'trans npn/pnp 50v 150ma sot-457 - IMZ2AT108' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number IMZ2AT108DKR-ND.
Send this link via E-Mail
Help With This Screen