TRANS DUAL PNP 50V 100MA SMD5 TR - FMA4AT148 - Transistors, FETs, IGBTs
| Digi-Key Part Number | FMA4AT148-ND |
3000 |
.12070 |
Extended Price
362.10 |
| Manufacturer Part Number | FMA4AT148 | |||
| Description | TRANS DUAL PNP 50V 100MA SMD5 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMA4AT148 |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-74A |
| Transistor Type | 2 PNP |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Built-In Resistor (RB) | 10.000 kOhms [Typ] |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMA4AT148 FMA4AT148 |
FMA4AT148 Specification Sheet
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA4AT148 (FMA4AT148-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANS DUAL PNP 50V 100MA SMD5 TR - FMA4AT148
Order 'trans dual pnp 50v 100ma smd5 tr - FMA4AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA4AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA10AT148
Order 'trans dual pnp 50v 100ma smd5 tr - FMA10AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA10AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA11AT148
Order 'trans dual pnp 50v 100ma smd5 tr - FMA11AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA11AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA1AT148
Order 'trans dual pnp 50v 100ma smd5 tr - FMA1AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA1AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA3AT148
Order 'trans dual pnp 50v 100ma smd5 tr - FMA3AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA3AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA5AT148
Order 'trans dual pnp 50v 100ma smd5 tr - FMA5AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA5AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA7AT148
Order 'trans dual pnp 50v 100ma smd5 tr - FMA7AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA7AT148-ND.
TRANS DUAL PNP 50V 100MA EMT5 TR - EMA4T2R
Order 'trans dual pnp 50v 100ma emt5 tr - EMA4T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMA4T2R-ND.
TRANS DUAL NPN 50V 100MA SMD5 TR - FMG3AT148
Order 'trans dual npn 50v 100ma smd5 tr - FMG3AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMG3AT148-ND.
TRANS DUAL NPN 50V 100MA SMD5 TR - FMG6AT148
Order 'trans dual npn 50v 100ma smd5 tr - FMG6AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMG6AT148-ND.
TRANS DUAL PNP 50V 150MA EMT6 TR - EMT3T2R
Order 'trans dual pnp 50v 150ma emt6 tr - EMT3T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMT3T2R-ND.
TRANS NPN/PNP 50V 150MA SMD5 TR - FMY4AT148
Order 'trans npn/pnp 50v 150ma smd5 tr - FMY4AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMY4AT148-ND.
TRANS DUAL PNP 50V 100MA EMT5 - EMA8T2R
Order 'trans dual pnp 50v 100ma emt5 - EMA8T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMA8T2RCT-ND.
TRANS DUAL PNP 50V 100MA EMT5 - EMA8T2R
Order 'trans dual pnp 50v 100ma emt5 - EMA8T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMA8T2RDKR-ND.
TRANS DUAL PNP 50V 100MA EMT5 - EMA8T2R
Order 'trans dual pnp 50v 100ma emt5 - EMA8T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMA8T2RTR-ND.
Send this link via E-Mail
Help With This Screen