Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS DUAL PNP 50V 100MA SMD5 TR - FMA11AT148

Digi-Key Part Number FMA11AT148-ND
Price Break
3000
Unit Price
.12070
Extended Price
362.10
Manufacturer Part NumberFMA11AT148
DescriptionTRANS DUAL PNP 50V 100MA SMD5 TR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFMA11AT148
VendorROHM
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package NameSC-74A
Transistor Type2 PNP
Collector Emitter Voltage (Vceo)50.0 V [Max]
Collector Current (Ic)100.00 mA [Max]
Built-In Resistor (RB)4.700 kOhms [Typ]
Transition Frequency250.0 MHz [Nom]
Power Dissipation300.000 mW [Max]
PackagingTape & Reel
Has Digi-ReelFALSE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FMA11AT148
FMA11AT148

FMA11AT148 Specification Sheet

Image of TRANS DUAL PNP 50V 100MA SMD5 TR - FMA11AT148

TRANS DUAL PNP 50V 100MA SMD5 TR - FMA11AT148 (FMA11AT148-ND)

Related parts:
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA11AT148
 Order 'trans dual pnp 50v 100ma smd5 tr - FMA11AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA11AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA10AT148
 Order 'trans dual pnp 50v 100ma smd5 tr - FMA10AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA10AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA1AT148
 Order 'trans dual pnp 50v 100ma smd5 tr - FMA1AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA1AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA3AT148
 Order 'trans dual pnp 50v 100ma smd5 tr - FMA3AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA3AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA4AT148
 Order 'trans dual pnp 50v 100ma smd5 tr - FMA4AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA4AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA5AT148
 Order 'trans dual pnp 50v 100ma smd5 tr - FMA5AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA5AT148-ND.
TRANS DUAL PNP 50V 100MA SMD5 TR - FMA7AT148
 Order 'trans dual pnp 50v 100ma smd5 tr - FMA7AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMA7AT148-ND.
TRANS DUAL PNP 50V 100MA EMT5 TR - EMA4T2R
 Order 'trans dual pnp 50v 100ma emt5 tr - EMA4T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMA4T2R-ND.
TRANS DUAL NPN 50V 100MA SMD5 TR - FMG3AT148
 Order 'trans dual npn 50v 100ma smd5 tr - FMG3AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMG3AT148-ND.
TRANS DUAL NPN 50V 100MA SMD5 TR - FMG6AT148
 Order 'trans dual npn 50v 100ma smd5 tr - FMG6AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMG6AT148-ND.
TRANS DUAL PNP 50V 150MA EMT6 TR - EMT3T2R
 Order 'trans dual pnp 50v 150ma emt6 tr - EMT3T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMT3T2R-ND.
TRANS NPN/PNP 50V 150MA SMD5 TR - FMY4AT148
 Order 'trans npn/pnp 50v 150ma smd5 tr - FMY4AT148' online from Digi-Key. Manufactured by ROHM. Digi-Key part number FMY4AT148-ND.
TRANS DUAL PNP 50V 100MA EMT5 - EMA8T2R
 Order 'trans dual pnp 50v 100ma emt5 - EMA8T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMA8T2RCT-ND.
TRANS DUAL PNP 50V 100MA EMT5 - EMA8T2R
 Order 'trans dual pnp 50v 100ma emt5 - EMA8T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMA8T2RDKR-ND.
TRANS DUAL PNP 50V 100MA EMT5 - EMA8T2R
 Order 'trans dual pnp 50v 100ma emt5 - EMA8T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMA8T2RTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS DUAL PNP 50V 100MA SMD5 TR - FMA10AT148 Next: TRANS DUAL PNP 50V 100MA SMD5 TR - FMA1AT148