Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG4T2R
TRANS DUAL NPN 50V 100MA EMT5 - EMG4T2R - Discrete Semiconductor Products
| Digi-Key Part Number | EMG4T2RTR-ND |
8000 16000 32000 56000 96000 |
.09200 .08400 .07800 .07200 .06800 |
Extended Price
736.00 1344.00 2496.00 4032.00 6528.00 |
| Manufacturer Part Number | EMG4T2R | |||
| Description | TRANS DUAL NPN 50V 100MA EMT5 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMG4T2R |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | EMT5 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; EMT5; EM; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMG4T2R EMG4T2R EMG4T2RTR ND EMG4T2RTRND EMG4T2RTR |
EMG4T2R Specification Sheet
TRANS DUAL NPN 50V 100MA EMT5 - EMG4T2R (EMG4T2RTR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG4T2RTransistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG4T2R
Order 'trans dual npn 50v 100ma emt5 - EMG4T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG4T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG11T2R
Order 'trans dual npn 50v 100ma emt5 - EMG11T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG11T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG8T2R
Order 'trans dual npn 50v 100ma emt5 - EMG8T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG8T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) EMG4T2R
Order 'trans dual npn 50v 100ma emt5 - EMG4T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMG4T2RCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor(VA) 2 NPN - Pre-Biased (Dual) EMG4T2R
Order 'trans dual npn 50v 100ma emt5 - EMG4T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMG4T2RDKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG1T2R
Order 'trans dual npn 50v 30ma emt5 - EMG1T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG1T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG2T2R
Order 'trans dual npn 50v 30ma emt5 - EMG2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG2T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG5T2R
Order 'trans dual npn 50v 70ma emt5 - EMG5T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG5T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG9T2R
Order 'trans dual npn 50v 50ma emt5 - EMG9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG9T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMH10T2R
Order 'trans dual npn 50v 100ma emt6 - EMH10T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH10T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMH3T2R
Order 'trans dual npn 50v 100ma emt6 - EMH3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH3T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMH4T2R
Order 'trans dual npn 50v 100ma emt6 - EMH4T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH4T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) FMG11AT148
Order 'trans dual npn 50v 100ma smt5 - FMG11AT148' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number FMG11AT148TR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) FMG3AT148
Order 'trans dual npn 50v 100ma smt5 tr - FMG3AT148' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number FMG3AT148-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 300mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) FMG4AT148
Order 'trans dual npn 50v 100ma smt5 - FMG4AT148' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number FMG4AT148TR-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMG4T2R
Send this link via E-Mail
Help With This Screen
