TRANS DUAL NPN 50V 100MA EMT5 - EMG11T2R - Discrete Semiconductor Products
| Digi-Key Part Number | EMG11T2RCT-ND |
1 25 100 1000 |
.44000 .30000 .20800 .09200 |
Extended Price
0.44 7.50 20.80 92.00 |
| Manufacturer Part Number | EMG11T2R | |||
| Description | TRANS DUAL NPN 50V 100MA EMT5 | |||
| Quantity Available | 7990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMG11T2R |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN Pre-Biased (Dual) |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | EMT5 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMG11T2R EMG11T2R EMG11T2RCT ND EMG11T2RCTND EMG11T2RCT |
EMG11T2R Specification Sheet
TRANS DUAL NPN 50V 100MA EMT5 - EMG11T2R (EMG11T2RCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS DUAL NPN 50V 100MA EMT5 - EMG11T2R
Order 'trans dual npn 50v 100ma emt5 - EMG11T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG11T2RCT-ND.
TRANS DUAL NPN 50V 100MA EMT5 - EMG11T2R
Order 'trans dual npn 50v 100ma emt5 - EMG11T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG11T2RDKR-ND.
TRANS DUAL NPN 50V 100MA EMT5 - EMG11T2R
Order 'trans dual npn 50v 100ma emt5 - EMG11T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMG11T2RTR-ND.
TRANS DUAL NPN 50V 100MA EMT5 - EMG4T2R
Order 'trans dual npn 50v 100ma emt5 - EMG4T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG4T2RCT-ND.
TRANS DUAL NPN 50V 100MA EMT5 - EMG4T2R
Order 'trans dual npn 50v 100ma emt5 - EMG4T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG4T2RDKR-ND.
TRANS DUAL NPN 50V 100MA EMT5 - EMG8T2R
Order 'trans dual npn 50v 100ma emt5 - EMG8T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG8T2RCT-ND.
TRANS DUAL NPN 50V 100MA EMT5 - EMG8T2R
Order 'trans dual npn 50v 100ma emt5 - EMG8T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG8T2RDKR-ND.
TRANS DUAL NPN 50V 30MA EMT5 - EMG1T2R
Order 'trans dual npn 50v 30ma emt5 - EMG1T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG1T2RCT-ND.
TRANS DUAL NPN 50V 30MA EMT5 - EMG1T2R
Order 'trans dual npn 50v 30ma emt5 - EMG1T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG1T2RDKR-ND.
TRANS DUAL NPN 50V 30MA EMT5 - EMG2T2R
Order 'trans dual npn 50v 30ma emt5 - EMG2T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG2T2RCT-ND.
TRANS DUAL NPN 50V 30MA EMT5 - EMG2T2R
Order 'trans dual npn 50v 30ma emt5 - EMG2T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG2T2RDKR-ND.
TRANS DUAL NPN 50V 100MA EMT5 - EMG4T2R
Order 'trans dual npn 50v 100ma emt5 - EMG4T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMG4T2RTR-ND.
TRANS DUAL NPN 50V 70MA EMT5 - EMG5T2R
Order 'trans dual npn 50v 70ma emt5 - EMG5T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG5T2RCT-ND.
TRANS DUAL NPN 50V 70MA EMT5 - EMG5T2R
Order 'trans dual npn 50v 70ma emt5 - EMG5T2R' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number EMG5T2RDKR-ND.
TRANS DUAL NPN 50V 100MA EMT5 - EMG8T2R
Order 'trans dual npn 50v 100ma emt5 - EMG8T2R' online from Digi-Key. Manufactured by ROHM. Digi-Key part number EMG8T2RTR-ND.
Send this link via E-Mail
Help With This Screen