TRANS DUAL PNP/NPN EMT6 - EMF5T2R
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA, 500mA 12V, 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMF5T2R
| Digi-Key Part Number | EMF5T2RTR-ND |
8000 16000 32000 56000 96000 |
.12300 .11600 .10800 .10000 .09600 |
Extended Price
984.00 1856.00 3456.00 5600.00 9216.00 |
| Manufacturer Part Number | EMF5T2R | |||
| Description | TRANS DUAL PNP/NPN EMT6 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMF5T2R |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 12V, 50V |
| Current - Collector (Ic) (Max) | 100mA, 500mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 47K |
| Resistor - Emitter Base (R2) (Ohms) | 47K |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA / 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V / 68 @ 5mA, 5V |
| Frequency - Transition | 250MHz, 260MHz |
| Mounting Type | Surface Mount |
| Package / Case | EMT6 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; EMT6; EM; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMF5T2R EMF5T2R EMF5T2RTR ND EMF5T2RTRND EMF5T2RTR |
EMF5T2R Specification Sheet
TRANS DUAL PNP/NPN EMT6 - EMF5T2R (EMF5T2RTR-ND)
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA, 500mA 12V, 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMF5T2RTRANS DUAL PNP/NPN EMT6 - EMF5T2R
Order 'trans dual pnp/npn emt6 - EMF5T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMF5T2RTR-ND.
TRANS DUAL PNP/NPN EMT6 - EMF21T2R
Order 'trans dual pnp/npn emt6 - EMF21T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMF21T2RTR-ND.
TRANS DUAL PNP/NPN EMT6 TR - EMF22T2R
Order 'trans dual pnp/npn emt6 tr - EMF22T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMF22T2R-ND.
TRANS DUAL PNP/NPN EMT6 - EMF5T2R
Order 'trans dual pnp/npn emt6 - EMF5T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMF5T2RCT-ND.
TRANS DUAL PNP/NPN EMT6 - EMF5T2R
Order 'trans dual pnp/npn emt6 - EMF5T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMF5T2RDKR-ND.
TRANS DUAL PNP/NPN 50V EMT5 - EMY1T2R
Order 'trans dual pnp/npn 50v emt5 - EMY1T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMY1T2RTR-ND.
TRANS DUAL PNP/NPN EMT6 - EMF21T2R
Order 'trans dual pnp/npn emt6 - EMF21T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMF21T2RCT-ND.
TRANS DUAL PNP/NPN EMT6 - EMF21T2R
Order 'trans dual pnp/npn emt6 - EMF21T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMF21T2RDKR-ND.
TRANS COMPLEX DGTL PNP/NPN EMT6 - EMD29T2R
Order 'trans complex dgtl pnp/npn emt6 - EMD29T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD29T2RTR-ND.
TRANS COMPLEX DGTL PNP/NPN EMT6 - EMD4T2R
Order 'trans complex dgtl pnp/npn emt6 - EMD4T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD4T2RTR-ND.
TRANS COMPLEX DGTL PNP/NPN EMT6 - EMD5T2R
Order 'trans complex dgtl pnp/npn emt6 - EMD5T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD5T2RTR-ND.
TRANS DUAL PNP 50V 150MA EMT6 - EMT1T2R
Order 'trans dual pnp 50v 150ma emt6 - EMT1T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMT1T2RTR-ND.
TRANS DUAL PNP 50V 150MA EMT6 - EMT2T2R
Order 'trans dual pnp 50v 150ma emt6 - EMT2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMT2T2RTR-ND.
TRANS DUAL PNP 50V 150MA EMT6 TR - EMT3T2R
Order 'trans dual pnp 50v 150ma emt6 tr - EMT3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMT3T2R-ND.
TRANS DUAL PNP 50V 100MA EMT6 - EMB10T2R
Order 'trans dual pnp 50v 100ma emt6 - EMB10T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB10T2RTR-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA, 500mA 12V, 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMF5T2R
Send this link via E-Mail
Help With This Screen
