TRANS PNP/NPN 50V 70MA EMT6 - EMD9T2R - Discrete Semiconductor Products
| Digi-Key Part Number | EMD9T2RTR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | EMD9T2R | |||
| Description | TRANS PNP/NPN 50V 70MA EMT6 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMD9T2R |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | 47K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | EMT6 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; EMT6; EM; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMD9T2R EMD9T2R EMD9T2RTR ND EMD9T2RTRND EMD9T2RTR |
EMD9T2R Specification Sheet
TRANS PNP/NPN 50V 70MA EMT6 - EMD9T2R (EMD9T2RTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP/NPN 50V 70MA EMT6 - EMD9T2R
Order 'trans pnp/npn 50v 70ma emt6 - EMD9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD9T2RTR-ND.
TRANS PNP/NPN 50V 70MA EMT6 - EMD9T2R
Order 'trans pnp/npn 50v 70ma emt6 - EMD9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD9T2RCT-ND.
TRANS PNP/NPN 50V 70MA EMT6 - EMD9T2R
Order 'trans pnp/npn 50v 70ma emt6 - EMD9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD9T2RDKR-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD12T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD12T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD12T2RTR-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD2T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD2T2RTR-ND.
TRANS PNP/NPN 50V 50MA EMT6 - EMD3T2R
Order 'trans pnp/npn 50v 50ma emt6 - EMD3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD3T2RTR-ND.
TRANS PNP/NPN 50V 100MA EMT6 - EMD6T2R
Order 'trans pnp/npn 50v 100ma emt6 - EMD6T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD6T2RTR-ND.
TRANS DUAL NPN 50V 70MA EMT6 - EMH9T2R
Order 'trans dual npn 50v 70ma emt6 - EMH9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH9T2RTR-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD12T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD12T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD12T2RCT-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD12T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD12T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD12T2RDKR-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD2T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD2T2RCT-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD2T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD2T2RDKR-ND.
TRANS PNP/NPN 50V 50MA EMT6 - EMD3T2R
Order 'trans pnp/npn 50v 50ma emt6 - EMD3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD3T2RCT-ND.
TRANS PNP/NPN 50V 50MA EMT6 - EMD3T2R
Order 'trans pnp/npn 50v 50ma emt6 - EMD3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD3T2RDKR-ND.
TRANS PNP/NPN 50V 100MA EMT6 - EMD6T2R
Order 'trans pnp/npn 50v 100ma emt6 - EMD6T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD6T2RCT-ND.
Send this link via E-Mail
Help With This Screen
