Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD3T2R
TRANS PNP/NPN 50V 50MA EMT6 - EMD3T2R
| Digi-Key Part Number | EMD3T2RTR-ND |
8000 16000 32000 56000 96000 |
.09200 .08400 .07800 .07200 .06800 |
Extended Price
736.00 1344.00 2496.00 4032.00 6528.00 |
| Manufacturer Part Number | EMD3T2R | |||
| Description | TRANS PNP/NPN 50V 50MA EMT6 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMD3T2R |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | 10K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | EMT6 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; EMT6; EM; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMD3T2R EMD3T2R EMD3T2RTR ND EMD3T2RTRND EMD3T2RTR |
EMD3T2R Specification Sheet
TRANS PNP/NPN 50V 50MA EMT6 - EMD3T2R (EMD3T2RTR-ND)
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD3T2RTransistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD3T2R
Order 'trans pnp/npn 50v 50ma emt6 - EMD3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD3T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor(VA) 1 NPN, 1 PNP - Pre-Biased (Dual) EMD3T2R
Order 'trans pnp/npn 50v 50ma emt6 - EMD3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD3T2RCT-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor(VA) 1 NPN, 1 PNP - Pre-Biased (Dual) EMD3T2R
Order 'trans pnp/npn 50v 50ma emt6 - EMD3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD3T2RDKR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD12T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD12T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD12T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD2T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD2T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD6T2R
Order 'trans pnp/npn 50v 100ma emt6 - EMD6T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD6T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD9T2R
Order 'trans pnp/npn 50v 70ma emt6 - EMD9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD9T2RTR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 50mA 50V 200mW Rohm Semiconductor NPN - Pre-Biased DTC114EKAT146
Order 'tran digitl npn 50v 50ma sot-346 - DTC114EKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC114EKAT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 50mA 50V 200mW Rohm Semiconductor NPN - Pre-Biased DTC114EUAT106
Order 'tran digitl npn 50v 50ma sot-323 - DTC114EUAT106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC114EUAT106TR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 2 NPN - Pre-Biased (Dual) EMH11T2R
Order 'trans dual npn 50v 50ma emt6 - EMH11T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH11T2RTR-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 50mA 20V 150mW Rohm Semiconductor 2 NPN (Dual) EMX4T2R
Order 'trans dual npn 30v 50ma emt6 - EMX4T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMX4T2RTR-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 50mA 11V 150mW Rohm Semiconductor 2 NPN (Dual) EMX5T2R
Order 'trans dual npn 11v 50ma emt6 - EMX5T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMX5T2RTR-ND.
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 500mA 50V 300mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) IMD16AT108
Order 'trans pnp/npn 50v 500ma sot-457 - IMD16AT108' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number IMD16AT108TR-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 150mA 50V 150mW Rohm Semiconductor 2 NPN (Dual) EMX1T2R
Order 'trans dual npn 50v 150ma emt6 - EMX1T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMX1T2RTR-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 150mA 50V 150mW Rohm Semiconductor 2 NPN (Dual) EMX2T2R
Order 'trans dual npn 50v 150ma emt6 - EMX2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMX2T2RTR-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD3T2R
Send this link via E-Mail
Help With This Screen
