Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD22T2R
TRANS PRE-BIASED 50V 100MA EMT6 - EMD22T2R - Discrete Semiconductor Products
| Digi-Key Part Number | EMD22T2R-ND |
8000 |
.08500 |
Extended Price
680.00 |
| Manufacturer Part Number | EMD22T2R | |||
| Description | TRANS PRE-BIASED 50V 100MA EMT6 | |||
| Quantity Available | 40000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMD22T2R |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 4.7K |
| Resistor - Emitter Base (R2) (Ohms) | 47K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | EMT6 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; EMT6; EM; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Other Names |
EMD22T2R EMD22T2R |
EMD22T2R Specification Sheet
TRANS PRE-BIASED 50V 100MA EMT6 - EMD22T2R (EMD22T2R-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD22T2RTransistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD22T2R
Order 'trans pre-biased 50v 100ma emt6 - EMD22T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD22T2R-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor PNP - Pre-Biased DTA114GUAT106
Order 'trans dgtl pnp 50v 100ma sot-323 - DTA114GUAT106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA114GUAT106TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor PNP - Pre-Biased DTA114TKAT146
Order 'tran digit pnp 50v 100ma sot-346 - DTA114TKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA114TKAT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor PNP - Pre-Biased DTA115EMT2L
Order 'trans dgtl pnp 50v 100ma vmt3 - DTA115EMT2L' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA115EMT2LTR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor PNP - Pre-Biased DTA123EMT2L
Order 'trans dgtl pnp 50v 100ma vmt3 - DTA123EMT2L' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA123EMT2LTR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor PNP - Pre-Biased DTA123JKAT146
Order 'tran digit pnp 50v 100ma sot-346 - DTA123JKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA123JKAT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor PNP - Pre-Biased DTA143EKAT146
Order 'tran digit pnp 50v 100ma sot-346 - DTA143EKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA143EKAT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor PNP - Pre-Biased DTA143XKAT146
Order 'tran digit pnp 50v 100ma sot-346 - DTA143XKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA143XKAT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor PNP - Pre-Biased DTA143XMT2L
Order 'trans dgtl pnp 50v 100ma vmt3 - DTA143XMT2L' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA143XMT2LTR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor NPN - Pre-Biased DTC114TKAT146
Order 'tran digit npn 50v 100ma sot-346 - DTC114TKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC114TKAT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor NPN - Pre-Biased DTC114YUAT106
Order 'tran digit npn 50v 100ma sot-323 - DTC114YUAT106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC114YUAT106TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor NPN - Pre-Biased DTC115EKAT146
Order 'tran digit npn 50v 100ma sot-346 - DTC115EKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC115EKAT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor NPN - Pre-Biased DTC123EKAT146
Order 'tran digit npn 50v 100ma sot-346 - DTC123EKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC123EKAT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor NPN - Pre-Biased DTC123EMT2L
Order 'trans dgtl npn 50v 100ma vmt3 - DTC123EMT2L' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC123EMT2LTR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Rohm Semiconductor NPN - Pre-Biased DTC123JKAT146
Order 'tran digit npn 50v 100ma sot-346 - DTC123JKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC123JKAT146TR-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD22T2R
Send this link via E-Mail
Help With This Screen
