TRANS PNP/NPN 50V 30MA EMT6 - EMD12T2R - Discrete Semiconductor Products
Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD12T2R
| Digi-Key Part Number | EMD12T2RTR-ND |
8000 16000 32000 56000 96000 |
.09200 .08400 .07800 .07200 .06800 |
Extended Price
736.00 1344.00 2496.00 4032.00 6528.00 |
| Manufacturer Part Number | EMD12T2R | |||
| Description | TRANS PNP/NPN 50V 30MA EMT6 | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMD12T2R |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 47K |
| Resistor - Emitter Base (R2) (Ohms) | 47K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | EMT6 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; EMT6; EM; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMD12T2R EMD12T2R EMD12T2RTR ND EMD12T2RTRND EMD12T2RTR |
EMD12T2R Specification Sheet
TRANS PNP/NPN 50V 30MA EMT6 - EMD12T2R (EMD12T2RTR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD12T2RTRANS PNP/NPN 50V 30MA EMT6 - EMD12T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD12T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD12T2RTR-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD2T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD2T2RTR-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD12T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD12T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD12T2RCT-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD12T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD12T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD12T2RDKR-ND.
TRANS PNP/NPN 50V 50MA EMT6 - EMD3T2R
Order 'trans pnp/npn 50v 50ma emt6 - EMD3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD3T2RTR-ND.
TRANS PNP/NPN 50V 100MA EMT6 - EMD6T2R
Order 'trans pnp/npn 50v 100ma emt6 - EMD6T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD6T2RTR-ND.
TRANS PNP/NPN 50V 70MA EMT6 - EMD9T2R
Order 'trans pnp/npn 50v 70ma emt6 - EMD9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMD9T2RTR-ND.
TRANS PNP/NPN 50V 30MA SOT-363 - UMD12NTR
Order 'trans pnp/npn 50v 30ma sot-363 - UMD12NTR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UMD12NTR-ND.
TRANS DUAL NPN 50V 30MA EMT6 - EMH1T2R
Order 'trans dual npn 50v 30ma emt6 - EMH1T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH1T2RTR-ND.
TRANS DUAL NPN 50V 30MA EMT6 - EMH2T2R
Order 'trans dual npn 50v 30ma emt6 - EMH2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH2T2RTR-ND.
TRANS DUAL NPN 50V 30MA EMT6 - EMH6T2R
Order 'trans dual npn 50v 30ma emt6 - EMH6T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH6T2RTR-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD2T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD2T2RCT-ND.
TRANS PNP/NPN 50V 30MA EMT6 - EMD2T2R
Order 'trans pnp/npn 50v 30ma emt6 - EMD2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMD2T2RDKR-ND.
TRANS PNP/NPN 50V 500MA SOT-457 - IMD14T108
Order 'trans pnp/npn 50v 500ma sot-457 - IMD14T108' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number IMD14T108-ND.
TRANS PNP/NPN 50V 500MA SOT-457 - IMD16AT108
Order 'trans pnp/npn 50v 500ma sot-457 - IMD16AT108' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number IMD16AT108TR-ND.
Options for Transistor (bjt) - Arrays, Pre-biased Discrete Semiconductor Product 100mA 50V 150mW Rohm Semiconductor 1 NPN, 1 PNP - Pre-Biased (Dual) EMD12T2R
Send this link via E-Mail
Help With This Screen
