TRANS DUAL PNP 50V 70MA EMT6 - EMB9T2R
| Digi-Key Part Number | EMB9T2RTR-ND |
8000 16000 32000 56000 96000 |
.09200 .08400 .07800 .07200 .06800 |
Extended Price
736.00 1344.00 2496.00 4032.00 6528.00 |
| Manufacturer Part Number | EMB9T2R | |||
| Description | TRANS DUAL PNP 50V 70MA EMT6 | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMB9T2R |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | 2.1K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | EMT6 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; EMT6; EM; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMB9T2R EMB9T2R EMB9T2RTR ND EMB9T2RTRND EMB9T2RTR |
EMB9T2R Specification Sheet
TRANS DUAL PNP 50V 70MA EMT6 - EMB9T2R (EMB9T2RTR-ND)
Related parts :TRANS DUAL PNP 50V 70MA EMT6 - EMB9T2R
Order 'trans dual pnp 50v 70ma emt6 - EMB9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB9T2RTR-ND.
TRANS DUAL PNP 50V 70MA EMT6 - EMB9T2R
Order 'trans dual pnp 50v 70ma emt6 - EMB9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMB9T2RCT-ND.
TRANS DUAL PNP 50V 70MA EMT6 - EMB9T2R
Order 'trans dual pnp 50v 70ma emt6 - EMB9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMB9T2RDKR-ND.
TRANS DUAL PNP 50V 150MA EMT6 - EMT1T2R
Order 'trans dual pnp 50v 150ma emt6 - EMT1T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMT1T2RTR-ND.
TRANS DUAL PNP 50V 150MA EMT6 - EMT2T2R
Order 'trans dual pnp 50v 150ma emt6 - EMT2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMT2T2RTR-ND.
TRANS DUAL PNP 50V 150MA EMT6 TR - EMT3T2R
Order 'trans dual pnp 50v 150ma emt6 tr - EMT3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMT3T2R-ND.
TRANS DUAL PNP 50V 100MA EMT6 - EMB10T2R
Order 'trans dual pnp 50v 100ma emt6 - EMB10T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB10T2RTR-ND.
TRANS DUAL PNP 50V 50MA EMT6 - EMB11T2R
Order 'trans dual pnp 50v 50ma emt6 - EMB11T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB11T2RTR-ND.
TRANS DUAL PNP 50V 30MA EMT6 - EMB2T2R
Order 'trans dual pnp 50v 30ma emt6 - EMB2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB2T2RTR-ND.
TRANS DUAL PNP 50V 100MA EMT6 - EMB3T2R
Order 'trans dual pnp 50v 100ma emt6 - EMB3T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB3T2R-ND.
TRANS DUAL PNP 50V 100MA EMT6 - EMB4T2R
Order 'trans dual pnp 50v 100ma emt6 - EMB4T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB4T2RTR-ND.
TRANS DUAL PNP 50V 50MA EMT6 TR - EMB6T2R
Order 'trans dual pnp 50v 50ma emt6 tr - EMB6T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB6T2R-ND.
TRANS DUAL NPN 50V 70MA EMT6 - EMH9T2R
Order 'trans dual npn 50v 70ma emt6 - EMH9T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMH9T2RTR-ND.
TRANS DUAL PNP 50V 70MA SOT-457 - IMB9AT110
Order 'trans dual pnp 50v 70ma sot-457 - IMB9AT110' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number IMB9AT110TR-ND.
TRANS DUAL PNP 50V 70MA SOT-428 - UMB9NTN
Order 'trans dual pnp 50v 70ma sot-428 - UMB9NTN' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UMB9NTNTR-ND.
Send this link via E-Mail
Help With This Screen
