TRANS DUAL PNP 50V 30MA EMT5 - EMA2T2R
| Digi-Key Part Number | EMA2T2RTR-ND |
8000 16000 32000 56000 96000 |
.09200 .08400 .07800 .07200 .06800 |
Extended Price
736.00 1344.00 2496.00 4032.00 6528.00 |
| Manufacturer Part Number | EMA2T2R | |||
| Description | TRANS DUAL PNP 50V 30MA EMT5 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMA2T2R |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| Resistor - Base (R1) (Ohms) | 47K |
| Resistor - Emitter Base (R2) (Ohms) | 47K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | EMT5 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 846; EMT5; EM; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMA2T2R EMA2T2R EMA2T2RTR ND EMA2T2RTRND EMA2T2RTR |
EMA2T2R Specification Sheet
TRANS DUAL PNP 50V 30MA EMT5 - EMA2T2R (EMA2T2RTR-ND)
Related parts :TRANS DUAL PNP 50V 30MA EMT5 - EMA2T2R
Order 'trans dual pnp 50v 30ma emt5 - EMA2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMA2T2RTR-ND.
TRANS DUAL PNP 50V 30MA EMT5 - EMA2T2R
Order 'trans dual pnp 50v 30ma emt5 - EMA2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMA2T2RCT-ND.
TRANS DUAL PNP 50V 30MA EMT5 - EMA2T2R
Order 'trans dual pnp 50v 30ma emt5 - EMA2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EMA2T2RDKR-ND.
TRANS DUAL PNP 50V 100MA EMT5 TR - EMA4T2R
Order 'trans dual pnp 50v 100ma emt5 tr - EMA4T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMA4T2R-ND.
TRANS DUAL PNP 50V 100MA EMT5 - EMA8T2R
Order 'trans dual pnp 50v 100ma emt5 - EMA8T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMA8T2RTR-ND.
TRANS DUAL PNP 50V 30MA EMT6 - EMB2T2R
Order 'trans dual pnp 50v 30ma emt6 - EMB2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB2T2RTR-ND.
TRANS DUAL PNP 50V 50MA EMT6 TR - EMB6T2R
Order 'trans dual pnp 50v 50ma emt6 tr - EMB6T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMB6T2R-ND.
TRANS DUAL NPN 50V 30MA EMT5 - EMG1T2R
Order 'trans dual npn 50v 30ma emt5 - EMG1T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG1T2RTR-ND.
TRANS DUAL NPN 50V 30MA EMT5 - EMG2T2R
Order 'trans dual npn 50v 30ma emt5 - EMG2T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMG2T2RTR-ND.
TRANS DUAL PNP 50V 30MA SMT5 - FMA2AT148
Order 'trans dual pnp 50v 30ma smt5 - FMA2AT148' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number FMA2AT148TR-ND.
TRANS DUAL PNP 50V 30MA SOT-457 - IMB2AT110
Order 'trans dual pnp 50v 30ma sot-457 - IMB2AT110' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number IMB2AT110TR-ND.
TRANS DUAL PNP 50V 30MA SOT-353 - UMA2NTR
Order 'trans dual pnp 50v 30ma sot-353 - UMA2NTR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UMA2NTR-ND.
TRANS DUAL PNP 50V 30MA SOT-363 - UMB2NTN
Order 'trans dual pnp 50v 30ma sot-363 - UMB2NTN' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number UMB2NTNTR-ND.
TRAN DIGITL PNP 50V 30MA SOT-346 - DTA124EKAT146
Order 'tran digitl pnp 50v 30ma sot-346 - DTA124EKAT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTA124EKAT146TR-ND.
TRANS DUAL PNP/NPN 50V EMT5 - EMY1T2R
Order 'trans dual pnp/npn 50v emt5 - EMY1T2R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EMY1T2RTR-ND.
Send this link via E-Mail
Help With This Screen
