ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB26W-7 - Transistors, FETs, IGBTs
| Digi-Key Part Number | DRDPB26WDICT-ND |
1 10 100 250 500 1000 |
.56000 .41000 .33000 .29000 .27000 .21000 |
Extended Price
0.56 4.10 33.00 72.50 135.00 210.00 |
| Manufacturer Part Number | DRDPB26W-7 | |||
| Description | ARRAY PNP TRANS/SW DIODE SOT363 | |||
| Quantity Available | 2818 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRDPB26W-7 |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Transistor Type | PNP + Switching Diode |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 600.00 mA [Max] |
| Built-In Resistor (RB) | 220.000 Ohms [Typ] |
| Built-In Resistor (RBE) | 4.7 kOhms [Typ] |
| Transition Frequency | 200.0 MHz [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Cut Tape |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRDPB26W 7 DRDPB26W7 DRDPB26WDICT ND DRDPB26WDICTND DRDPB26WDICT |
DRDPB26W-7 Specification Sheet
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB26W-7 (DRDPB26WDICT-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB16W-7
Order 'array pnp trans/sw diode sot363 - DRDPB16W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDPB16WDICT-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB16W-7
Order 'array pnp trans/sw diode sot363 - DRDPB16W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDPB16WDITR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDP006W-7
Order 'array pnp trans/sw diode sot363 - DRDP006W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDP006WDICT-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDP006W-7
Order 'array pnp trans/sw diode sot363 - DRDP006W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDP006WDITR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDP006W-7
Order 'array pnp trans/sw diode sot363 - DRDP006W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDP006WDIDKR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB16W-7
Order 'array pnp trans/sw diode sot363 - DRDPB16W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDPB16WDIDKR-ND.
TRANS ARRAY PNP/N-CH -40V SOT363 - CTA2P1N-7
Order 'trans array pnp/n-ch -40v sot363 - CTA2P1N-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number CTA2P1NDICT-ND.
TRANS ARRAY PNP/N-CH -40V SOT363 - CTA2P1N-7
Order 'trans array pnp/n-ch -40v sot363 - CTA2P1N-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number CTA2P1NDITR-ND.
TRANS ARRAY PNP/N-CH 40V SOT363 - CTA2P1N-7-F
Order 'trans array pnp/n-ch 40v sot363 - CTA2P1N-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number CTA2P1N-FDICT-ND.
TRANS ARRAY PNP/N-CH 40V SOT363 - CTA2P1N-7-F
Order 'trans array pnp/n-ch 40v sot363 - CTA2P1N-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number CTA2P1N-FDITR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB26W-7
Order 'array pnp trans/sw diode sot363 - DRDPB26W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDPB26WDICT-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB26W-7
Order 'array pnp trans/sw diode sot363 - DRDPB26W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDPB26WDITR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB26W-7
Order 'array pnp trans/sw diode sot363 - DRDPB26W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDPB26WDIDKR-ND.
ARRAY NPN TRANS/SW DIODE SOT363 - DRDNB16W-7
Order 'array npn trans/sw diode sot363 - DRDNB16W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDNB16WDICT-ND.
ARRAY NPN TRANS/SW DIODE SOT363 - DRDNB16W-7
Order 'array npn trans/sw diode sot363 - DRDNB16W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDNB16WDITR-ND.
Send this link via E-Mail
Help With This Screen