ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB16W-7
| Digi-Key Part Number | DRDPB16WDITR-ND |
3000 6000 12000 27000 51000 102000 |
.10200 .09600 .08700 .07980 .07650 .07500 |
Extended Price
306.00 576.00 1044.00 2154.60 3901.50 7650.00 |
| Manufacturer Part Number | DRDPB16W-7 | |||
| Description | ARRAY PNP TRANS/SW DIODE SOT363 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRDPB16W-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased + Diode |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 1K |
| Resistor - Emitter Base (R2) (Ohms) | 10K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V |
| Frequency - Transition | 200MHz |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRDPB16W 7 DRDPB16W7 DRDPB16WDITR ND DRDPB16WDITRND DRDPB16WDITR |
DRDPB16W-7 Specification Sheet
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB16W-7 (DRDPB16WDITR-ND)
Related parts :ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB16W-7
Order 'array pnp trans/sw diode sot363 - DRDPB16W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDPB16WDICT-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB16W-7
Order 'array pnp trans/sw diode sot363 - DRDPB16W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDPB16WDITR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB16W-7
Order 'array pnp trans/sw diode sot363 - DRDPB16W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDPB16WDIDKR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB26W-7
Order 'array pnp trans/sw diode sot363 - DRDPB26W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDPB26WDICT-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB26W-7
Order 'array pnp trans/sw diode sot363 - DRDPB26W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDPB26WDITR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDPB26W-7
Order 'array pnp trans/sw diode sot363 - DRDPB26W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDPB26WDIDKR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDP006W-7
Order 'array pnp trans/sw diode sot363 - DRDP006W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDP006WDICT-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDP006W-7
Order 'array pnp trans/sw diode sot363 - DRDP006W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDP006WDITR-ND.
ARRAY PNP TRANS/SW DIODE SOT363 - DRDP006W-7
Order 'array pnp trans/sw diode sot363 - DRDP006W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDP006WDIDKR-ND.
TRANS ARRAY PNP/N-CH 40V SOT363 - CTA2P1N-7-F
Order 'trans array pnp/n-ch 40v sot363 - CTA2P1N-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number CTA2P1N-FDIDKR-ND.
ARRAY NPN TRANS/SW DIODE SOT363 - DRDN005W-7
Order 'array npn trans/sw diode sot363 - DRDN005W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDN005WDICT-ND.
ARRAY NPN TRANS/SW DIODE SOT363 - DRDN005W-7
Order 'array npn trans/sw diode sot363 - DRDN005W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDN005WDITR-ND.
ARRAY NPN TRANS/SW DIODE SOT363 - DRDN010W-7
Order 'array npn trans/sw diode sot363 - DRDN010W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDN010WDICT-ND.
ARRAY NPN TRANS/SW DIODE SOT363 - DRDN010W-7
Order 'array npn trans/sw diode sot363 - DRDN010W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDN010WDITR-ND.
ARRAY NPN TRANS/SW DIODE SOT363 - DRDNB16W-7
Order 'array npn trans/sw diode sot363 - DRDNB16W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDNB16WDICT-ND.
Send this link via E-Mail
Help With This Screen
