Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc NPN Pre-Biased + Diode DRDNB26W-7
ARRAY NPN TRANS/SW DIODE SOT363 - DRDNB26W-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DRDNB26WDITR-ND |
3000 6000 12000 27000 51000 102000 |
.15000 .14250 .13500 .12750 .12500 .12250 |
Extended Price
450.00 855.00 1620.00 3442.50 6375.00 12495.00 |
| Manufacturer Part Number | DRDNB26W-7 | |||
| Description | ARRAY NPN TRANS/SW DIODE SOT363 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRDNB26W-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN Pre-Biased + Diode |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 220 |
| Resistor - Emitter Base (R2) (Ohms) | 4.7K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 47 @ 50mA, 5V |
| Frequency - Transition | 200MHz |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRDNB26W 7 DRDNB26W7 DRDNB26WDITR ND DRDNB26WDITRND DRDNB26WDITR |
DRDNB26W-7 Specification Sheet
ARRAY NPN TRANS/SW DIODE SOT363 - DRDNB26W-7 (DRDNB26WDITR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc NPN Pre-Biased + Diode DRDNB26W-7Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc (VA) NPN Pre-Biased + Diode DRDNB26W-7
Order 'array npn trans/sw diode sot363 - DRDNB26W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDNB26WDICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc NPN Pre-Biased + Diode DRDNB26W-7
Order 'array npn trans/sw diode sot363 - DRDNB26W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDNB26WDITR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc (VA) NPN Pre-Biased + Diode DRDNB26W-7
Order 'array npn trans/sw diode sot363 - DRDNB26W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDNB26WDIDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc (VA) NPN Pre-Biased + Diode DRDNB16W-7
Order 'array npn trans/sw diode sot363 - DRDNB16W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDNB16WDICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc NPN Pre-Biased + Diode DRDNB16W-7
Order 'array npn trans/sw diode sot363 - DRDNB16W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDNB16WDITR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc (VA) NPN Pre-Biased + Diode DRDNB16W-7
Order 'array npn trans/sw diode sot363 - DRDNB16W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDNB16WDIDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 80V 200mW Diodes Inc (VA) NPN + Diode (Isolated) DRDN005W-7
Order 'array npn trans/sw diode sot363 - DRDN005W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDN005WDICT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 80V 200mW Diodes Inc NPN + Diode (Isolated) DRDN005W-7
Order 'array npn trans/sw diode sot363 - DRDN005W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDN005WDITR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 18V 200mW Diodes Inc (VA) NPN + Diode (Isolated) DRDN010W-7
Order 'array npn trans/sw diode sot363 - DRDN010W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DRDN010WDICT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 18V 200mW Diodes Inc NPN + Diode (Isolated) DRDN010W-7
Order 'array npn trans/sw diode sot363 - DRDN010W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DRDN010WDITR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 18V 200mW Diodes Inc (VA) NPN + Zener Diode (Isolated) DVR1V8W-7
Order 'array npn trans/zener dio sot363 - DVR1V8W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR1V8WDICT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 18V 200mW Diodes Inc NPN + Zener Diode (Isolated) DVR1V8W-7
Order 'array npn trans/zener dio sot363 - DVR1V8W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DVR1V8WDITR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 18V 200mW Diodes Inc (VA) NPN + Zener Diode (Isolated) DVR2V5W-7
Order 'array npn trans/zener dio sot363 - DVR2V5W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR2V5WDICT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 18V 200mW Diodes Inc NPN + Zener Diode (Isolated) DVR2V5W-7
Order 'array npn trans/zener dio sot363 - DVR2V5W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DVR2V5WDITR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 18V 200mW Diodes Inc (VA) NPN + Zener Diode (Isolated) DVR3V3W-7
Order 'array npn trans/zener dio sot363 - DVR3V3W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR3V3WDICT-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 50V 200mW Diodes Inc NPN Pre-Biased + Diode DRDNB26W-7
Send this link via E-Mail
Help With This Screen
