TRANS PREBIAS DUAL COMP SOT-26 - DCX124EK-7-F
| Digi-Key Part Number | DCX124EK-FDICT-ND |
1 10 100 250 500 1000 |
.59000 .46200 .31920 .26040 .24360 .19320 |
Extended Price
0.59 4.62 31.92 65.10 121.80 193.20 |
| Manufacturer Part Number | DCX124EK-7-F | |||
| Description | TRANS PREBIAS DUAL COMP SOT-26 | |||
| Quantity Available | 2640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCX124EK-7-F |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-26 |
| Transistor Type | NPN + PNP |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 100 @ 1mA, 5V |
| Built-In Resistor (RB) | 22.000 kOhms [Typ] |
| Built-In Resistor (RBE) | 22.0 kOhms [Typ] |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCX124EK 7 F DCX124EK7F DCX124EK FDICT ND DCX124EKFDICTND DCX124EK-FDICT |
DCX124EK-7-F Specification Sheet
TRANS PREBIAS DUAL COMP SOT-26 - DCX124EK-7-F (DCX124EK-FDICT-ND)
Related parts:TRANS PREBIAS DUAL COMP SOT-26 - DCX124EK-7-F
Order 'trans prebias dual comp sot-26 - DCX124EK-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX124EK-FDICT-ND.
TRANS PREBIAS DUAL COMP SOT-26 - DCX124EK-7-F
Order 'trans prebias dual comp sot-26 - DCX124EK-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX124EK-FDIDKR-ND.
TRANS PREBIAS DUAL COMP SOT-26 - DCX124EK-7-F
Order 'trans prebias dual comp sot-26 - DCX124EK-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX124EK-FDITR-ND.
TRANS PREBIAS DUAL COMP SOT-363 - DCX143EU-7-F
Order 'trans prebias dual comp sot-363 - DCX143EU-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX143EU-FDICT-ND.
TRANS PREBIAS DUAL COMP SOT-363 - DCX143EU-7-F
Order 'trans prebias dual comp sot-363 - DCX143EU-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX143EU-FDIDKR-ND.
TRANS PREBIAS DUAL COMP SOT-363 - DCX143EU-7-F
Order 'trans prebias dual comp sot-363 - DCX143EU-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX143EU-FDITR-ND.
TRANS PREBIAS DUAL COMP SOT-563 - DCX4710H-7
Order 'trans prebias dual comp sot-563 - DCX4710H-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX4710HDICT-ND.
TRANS PREBIAS DUAL COMP SOT-563 - DCX4710H-7
Order 'trans prebias dual comp sot-563 - DCX4710H-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX4710HDIDKR-ND.
TRANS PREBIAS DUAL COMP SOT-563 - DCX4710H-7
Order 'trans prebias dual comp sot-563 - DCX4710H-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCX4710HDITR-ND.
TRANS COMPL PAIR 150MA SOT-26 - LBN150B01-7
Order 'trans compl pair 150ma sot-26 - LBN150B01-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LBN150B01DICT-ND.
TRANS COMPL PAIR 150MA SOT-26 - LBN150B01-7
Order 'trans compl pair 150ma sot-26 - LBN150B01-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number LBN150B01DITR-ND.
TRANS NPN DUAL BIPOLAR SOT-563 - MMDT3904VC-7
Order 'trans npn dual bipolar sot-563 - MMDT3904VC-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT3904VCDICT-ND.
TRANS NPN DUAL BIPOLAR SOT-563 - MMDT3904VC-7
Order 'trans npn dual bipolar sot-563 - MMDT3904VC-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT3904VCDITR-ND.
TRANS PNP DUAL BIPOLAR SOT-563 - MMDT3906VC-7
Order 'trans pnp dual bipolar sot-563 - MMDT3906VC-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT3906VCDICT-ND.
TRANS PNP DUAL BIPOLAR SOT-563 - MMDT3906VC-7
Order 'trans pnp dual bipolar sot-563 - MMDT3906VC-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT3906VCDITR-ND.
Send this link via E-Mail
Help With This Screen