Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE PWR ENTRY FUSE FILTER 6A - PM00SSS6B

Digi-Key Part Number PM00SSS6B-ND
Price Break
12
Unit Price
28.94000
Extended Price
347.28
Manufacturer Part NumberPM00SSS6B
DescriptionMODULE PWR ENTRY FUSE FILTER 6A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPM00SSS6B
VendorTyco Electronics Corcom
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .187" (4.7mm)
Current6A
Voltage115V
SeriesP
FeaturesFuse Holder, Shielded, Switch, Voltage Selector
Filter TypeRFI
Fuse DrawerIncluded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PM00SSS6B
PM00SSS6B

PM00SSS6B Specification Sheet

Image of MODULE PWR ENTRY FUSE FILTER 6A - PM00SSS6B

MODULE PWR ENTRY FUSE FILTER 6A - PM00SSS6B (PM00SSS6B-ND)

Related parts :
MODULE PWR ENTRY FUSE FILTER 6A - PM00SSS6B
 Order 'module pwr entry fuse filter 6a - PM00SSS6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PM00SSS6B-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PS0SXSS6A
 Order 'module pwr entry fuse filter 6a - PS0SXSS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1724-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE000SD6D
 Order 'module pwr entry fuse filter 6a - PE000SD6D' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SD6D-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE000SH6B
 Order 'module pwr entry fuse filter 6a - PE000SH6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SH6B-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE000SS60
 Order 'module pwr entry fuse filter 6a - PE000SS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SS60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE000SS6B
 Order 'module pwr entry fuse filter 6a - PE000SS6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SS6B-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE00SSS60
 Order 'module pwr entry fuse filter 6a - PE00SSS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00SSS60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE00XSS60
 Order 'module pwr entry fuse filter 6a - PE00XSS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00XSS60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE00XSS6B
 Order 'module pwr entry fuse filter 6a - PE00XSS6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00XSS6B-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0S0SL6C
 Order 'module pwr entry fuse filter 6a - PE0S0SL6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SL6C-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0S0SS60
 Order 'module pwr entry fuse filter 6a - PE0S0SS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SS60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0S0SS6A
 Order 'module pwr entry fuse filter 6a - PE0S0SS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SS6A-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0S0SZ6C
 Order 'module pwr entry fuse filter 6a - PE0S0SZ6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SZ6C-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0SSSH60
 Order 'module pwr entry fuse filter 6a - PE0SSSH60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SSSH60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0SSSS6A
 Order 'module pwr entry fuse filter 6a - PE0SSSS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SSSS6A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE PWR ENTRY FUSE FILTER 6A - PM00SSS6A Next: MODULE PWR ENTRY FUSE FILTER 6A - PM00XSH60