TRANS NPN W/RES 800 HFE MINI PWR - UNR723100L
| Digi-Key Part Number | UNR723100LTR-ND |
1000 5000 10000 25000 50000 |
.21900 .21000 .20600 .20200 .19800 |
Extended Price
219.00 1050.00 2060.00 5050.00 9900.00 |
| Manufacturer Part Number | UNR723100L | |||
| Description | TRANS NPN W/RES 800 HFE MINI PWR | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | UNR723100L |
| Vendor | Panasonic Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Mini-Power 3-Pin |
| Transistor Type | NPN |
| Collector Base Voltage (Vcbo) | 20.0 V [Max] |
| Collector Emitter Voltage (Vceo) | 20.0 V [Max] |
| Collector Current (Ic) | 700.00 mA [Max] |
| Built-In Resistor (RB) | 1.000 kOhms [Typ] |
| Built-In Resistor (RBE) | 47.0 kOhms [Typ] |
| Transition Frequency | 55.0 MHz [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
UNR723100L UNR723100L UNR723100LTR ND UNR723100LTRND UNR723100LTR |
UNR723100L Specification Sheet
TRANS NPN W/RES 800 HFE MINI PWR - UNR723100L (UNR723100LTR-ND)
Related parts:TRANS NPN W/RES 800 HFE MINI PWR - UNR723100L
Order 'trans npn w/res 800 hfe mini pwr - UNR723100L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR723100LCT-ND.
TRANS NPN W/RES 800 HFE MINI PWR - UNR723100L
Order 'trans npn w/res 800 hfe mini pwr - UNR723100L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR723100LTR-ND.
TRANS NPN W/RES 35 HFE MINI 3P - UNR221100L
Order 'trans npn w/res 35 hfe mini 3p - UNR221100L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221100LTR-ND.
TRANS NPN W/RES 60 HFE MINI 3P - UNR221200L
Order 'trans npn w/res 60 hfe mini 3p - UNR221200L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221200LTR-ND.
TRANS NPN W/RES 160 HFE MINI 3P - UNR221500L
Order 'trans npn w/res 160 hfe mini 3p - UNR221500L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221500LTR-ND.
TRANS NPN W/RES 160 HFE MINI 3P - UNR221600L
Order 'trans npn w/res 160 hfe mini 3p - UNR221600L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221600LTR-ND.
TRANS NPN W/RES 160 HFE MINI 3P - UNR221700L
Order 'trans npn w/res 160 hfe mini 3p - UNR221700L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221700LTR-ND.
TRANS NPN W/RES 20 HFE MINI 3P - UNR221800L
Order 'trans npn w/res 20 hfe mini 3p - UNR221800L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221800LTR-ND.
TRANS NPN W/RES 30 HFE MINI 3P - UNR221900L
Order 'trans npn w/res 30 hfe mini 3p - UNR221900L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221900LTR-ND.
TRANS NPN W/RES 30 HFE MINI 3P - UNR221D00L
Order 'trans npn w/res 30 hfe mini 3p - UNR221D00L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221D00LTR-ND.
TRANS NPN W/RES 60 HFE MINI 3P - UNR221E00L
Order 'trans npn w/res 60 hfe mini 3p - UNR221E00L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221E00LTR-ND.
TRANS NPN W/RES 30 HFE MINI 3P - UNR221F00L
Order 'trans npn w/res 30 hfe mini 3p - UNR221F00L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221F00LTR-ND.
TRANS NPN W/RES 20 HFE MINI 3P - UNR221K00L
Order 'trans npn w/res 20 hfe mini 3p - UNR221K00L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221K00LTR-ND.
TRANS NPN W/RES 20 HFE MINI 3P - UNR221L00L
Order 'trans npn w/res 20 hfe mini 3p - UNR221L00L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221L00LTR-ND.
TRANS NPN W/RES 80 HFE MINI 3P - UNR221M00L
Order 'trans npn w/res 80 hfe mini 3p - UNR221M00L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR221M00LTR-ND.
Send this link via E-Mail
Help With This Screen