TRANS NPN W/RES 60 HFE NS-B1 - UNR421200A - Transistors, FETs, IGBTs
| Digi-Key Part Number | UNR421200ACT-ND |
1 10 100 500 |
.42000 .35000 .28040 .12616 |
Extended Price
0.42 3.50 28.04 63.08 |
| Manufacturer Part Number | UNR421200A | |||
| Description | TRANS NPN W/RES 60 HFE NS-B1 | |||
| Quantity Available | 3860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UNR421200A |
| Vendor | Panasonic Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | NS-B1 |
| Transistor Type | NPN |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 60 @ 5mA, 10V |
| Built-In Resistor (RB) | 22.000 kOhms [Typ] |
| Built-In Resistor (RBE) | 22.0 kOhms [Typ] |
| Transition Frequency | 150.0 MHz [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UNR421200A UNR421200A UNR421200ACT ND UNR421200ACTND UNR421200ACT |
UNR421200A Specification Sheet
TRANS NPN W/RES 60 HFE NS-B1 - UNR421200A (UNR421200ACT-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANS NPN W/RES 60 HFE NS-B1 - UNR421200A
Order 'trans npn w/res 60 hfe ns-b1 - UNR421200A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421200ACT-ND.
TRANS NPN W/RES 60 HFE NS-B1 - UNR421200A
Order 'trans npn w/res 60 hfe ns-b1 - UNR421200A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421200ATB-ND.
TRANS NPN W/RES 210 HFE NS-B1 - UNR42100RA
Order 'trans npn w/res 210 hfe ns-b1 - UNR42100RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR42100RACT-ND.
TRANS NPN W/RES 210 HFE NS-B1 - UNR42100RA
Order 'trans npn w/res 210 hfe ns-b1 - UNR42100RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR42100RATB-ND.
TRANS NPN W/RES 35 HFE NS-B1 - UNR421100A
Order 'trans npn w/res 35 hfe ns-b1 - UNR421100A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421100ACT-ND.
TRANS NPN W/RES 35 HFE NS-B1 - UNR421100A
Order 'trans npn w/res 35 hfe ns-b1 - UNR421100A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421100ATB-ND.
TRANS NPN W/RES 80 HFE NS-B1 - UNR421400A
Order 'trans npn w/res 80 hfe ns-b1 - UNR421400A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421400ACT-ND.
TRANS NPN W/RES 80 HFE NS-B1 - UNR421400A
Order 'trans npn w/res 80 hfe ns-b1 - UNR421400A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421400ATB-ND.
TRANS NPN W/RES 210 HFE NS-B1 - UNR42160RA
Order 'trans npn w/res 210 hfe ns-b1 - UNR42160RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR42160RACT-ND.
TRANS NPN W/RES 210 HFE NS-B1 - UNR42160RA
Order 'trans npn w/res 210 hfe ns-b1 - UNR42160RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR42160RATB-ND.
TRANS NPN W/RES 210 HFE NS-B1 - UNR42170RA
Order 'trans npn w/res 210 hfe ns-b1 - UNR42170RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR42170RACT-ND.
TRANS NPN W/RES 210 HFE NS-B1 - UNR42170RA
Order 'trans npn w/res 210 hfe ns-b1 - UNR42170RA' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR42170RATB-ND.
TRANS NPN W/RES 30 HFE NS-B1 - UNR421900A
Order 'trans npn w/res 30 hfe ns-b1 - UNR421900A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421900ACT-ND.
TRANS NPN W/RES 30 HFE NS-B1 - UNR421900A
Order 'trans npn w/res 30 hfe ns-b1 - UNR421900A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421900ATB-ND.
TRANS NPN W/RES 30 HFE NS-B1 - UNR421D00A
Order 'trans npn w/res 30 hfe ns-b1 - UNR421D00A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number UNR421D00ACT-ND.
Send this link via E-Mail
Help With This Screen