TRANS PNP W/RES 160 HFE MINI 3P - UNR211700L - Discrete Semiconductor Products
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Panasonic - SSG (VA) PNP - Pre-Biased UNR211700L
| Digi-Key Part Number | UNR211700LCT-ND |
1 10 100 500 1000 |
.37000 .27900 .19360 .09682 .08193 |
Extended Price
0.37 2.79 19.36 48.41 81.93 |
| Manufacturer Part Number | UNR211700L | |||
| Description | TRANS PNP W/RES 160 HFE MINI 3P | |||
| Quantity Available | 237 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Panasonic - SSG (VA) PNP - Pre-Biased UNR211700L
| Technical/Catalog Information | UNR211700L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 22K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA |
| Current - Collector Cutoff (Max) | 500nA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V |
| Frequency - Transition | 80MHz |
| Mounting Type | Surface Mount |
| Package / Case | Mini 3P |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UNR211700L UNR211700L UNR211700LCT ND UNR211700LCTND UNR211700LCT |
UNR211700L Specification Sheet
TRANS PNP W/RES 160 HFE MINI 3P - UNR211700L (UNR211700LCT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Panasonic - SSG (VA) PNP - Pre-Biased UNR211700LTRANS PNP W/RES 160 HFE MINI 3P - UNR211700L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211700LCT-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211700L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211700L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR211700LTR-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211700L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211700LDKR-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211000L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211000LCT-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211000L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211000L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR211000LTR-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211500L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211500LCT-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211500L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211500L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR211500LTR-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211600L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211600LCT-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211600L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211600L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR211600LTR-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211000L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211000LDKR-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211500L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211500LDKR-ND.
TRANS PNP W/RES 160 HFE MINI 3P - UNR211600L
Order 'trans pnp w/res 160 hfe mini 3p - UNR211600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211600LDKR-ND.
TRANS PNP W/RES 35 HFE MINI 3P - UNR211100L
Order 'trans pnp w/res 35 hfe mini 3p - UNR211100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211100LCT-ND.
TRANS PNP W/RES 35 HFE MINI 3P - UNR211100L
Order 'trans pnp w/res 35 hfe mini 3p - UNR211100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR211100LTR-ND.
TRANS PNP W/RES 60 HFE MINI 3P - UNR211200L
Order 'trans pnp w/res 60 hfe mini 3p - UNR211200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number UNR211200LCT-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Panasonic - SSG (VA) PNP - Pre-Biased UNR211700L
Send this link via E-Mail
Help With This Screen
