TRANS NPN W/RES 60 HFE M TYPE - UNR121E
| Digi-Key Part Number | UNR121E-ND |
1 10 100 500 1000 5000 10000 25000 50000 |
.44000 .34300 .24120 .13154 .10414 .09318 .08496 .07947 .07290 |
Extended Price
0.44 3.43 24.12 65.77 104.14 465.90 849.60 1986.75 3645.00 |
| Manufacturer Part Number | UNR121E | |||
| Description | TRANS NPN W/RES 60 HFE M TYPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | UNR121E |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | M-Type |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UNR121E UNR121E |
UNR121E Specification Sheet
TRANS NPN W/RES 60 HFE M TYPE - UNR121E (UNR121E-ND)
Related parts:TRANS NPN W/RES 60 HFE M TYPE - UNR121E
Order 'trans npn w/res 60 hfe m type - UNR121E' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR121E-ND.
TRANS NPN W/RES 60 HFE M TYPE - UNR1212
Order 'trans npn w/res 60 hfe m type - UNR1212' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1212-ND.
TRANS NPN W/RES 60 HFE M TYPE - UNR1223
Order 'trans npn w/res 60 hfe m type - UNR1223' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1223-ND.
TRANS NPN W/RES 60 HFE M TYPE - UNR1224
Order 'trans npn w/res 60 hfe m type - UNR1224' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1224-ND.
TRANS PNP W/RES 60 HFE M TYPE - UNR1112
Order 'trans pnp w/res 60 hfe m type - UNR1112' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1112-ND.
TRANS PNP W/RES 60 HFE M TYPE - UNR111E
Order 'trans pnp w/res 60 hfe m type - UNR111E' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR111E-ND.
TRANS PNP W/RES 60 HFE M TYPE - UNR1123
Order 'trans pnp w/res 60 hfe m type - UNR1123' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1123-ND.
TRANS PNP W/RES 60 HFE M TYPE - UNR1124
Order 'trans pnp w/res 60 hfe m type - UNR1124' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1124-ND.
TRANS NPN W/RES 160 HFE M TYPE - UNR1210
Order 'trans npn w/res 160 hfe m type - UNR1210' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1210-ND.
TRANS NPN W/RES 35 HFE M TYPE - UNR1211
Order 'trans npn w/res 35 hfe m type - UNR1211' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1211-ND.
TRANS NPN W/RES 80 HFE M TYPE - UNR1213
Order 'trans npn w/res 80 hfe m type - UNR1213' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1213-ND.
TRANS NPN W/RES 80 HFE M TYPE - UNR1214
Order 'trans npn w/res 80 hfe m type - UNR1214' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1214-ND.
TRANS NPN W/RES 160 HFE M TYPE - UNR1215
Order 'trans npn w/res 160 hfe m type - UNR1215' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1215-ND.
TRANS NPN W/RES 160 HFE M TYPE - UNR1216
Order 'trans npn w/res 160 hfe m type - UNR1216' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1216-ND.
TRANS NPN W/RES 30 HFE M TYPE - UNR1219
Order 'trans npn w/res 30 hfe m type - UNR1219' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number UNR1219-ND.
Send this link via E-Mail
Help With This Screen