Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC323TKT146
TRANS DIGITAL 15V 600MA SOT-346 - DTC323TKT146 - Discrete Semiconductor Products
| Digi-Key Part Number | DTC323TKT146CT-ND |
1 25 100 1000 |
.47000 .32240 .22360 .09890 |
Extended Price
0.47 8.06 22.36 98.90 |
| Manufacturer Part Number | DTC323TKT146 | |||
| Description | TRANS DIGITAL 15V 600MA SOT-346 | |||
| Quantity Available | 7639 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DTC323TKT146 |
| Vendor | Rohm Semiconductor(VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 15V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 2.2K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 80mV @ 2.5mA, 50mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V |
| Frequency - Transition | 200MHz |
| Mounting Type | Surface Mount |
| Package / Case | SC-59-3, SMT3, SOT-346, TO-236 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DTC323TKT146 DTC323TKT146 DTC323TKT146CT ND DTC323TKT146CTND DTC323TKT146CT |
TRANS DIGITAL 15V 600MA SOT-346 - DTC323TKT146 (DTC323TKT146CT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC323TKT146Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC323TKT146
Order 'trans digital 15v 600ma sot-346 - DTC323TKT146' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC323TKT146CT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC323TKT146
Order 'trans digital 15v 600ma sot-346 - DTC323TKT146' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC323TKT146DKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor NPN - Pre-Biased DTC323TKT146
Order 'trans digital 15v 600ma sot-346 - DTC323TKT146' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number DTC323TKT146TR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC314TKT146
Order 'trans npn 15v 600ma sot-346 - DTC314TKT146' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC314TKT146CT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC314TKT146
Order 'trans npn 15v 600ma sot-346 - DTC314TKT146' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC314TKT146DKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC343TKT146
Order 'trans npn 15v 600ma sot-346 - DTC343TKT146' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC343TKT146CT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC343TKT146
Order 'trans npn 15v 600ma sot-346 - DTC343TKT146' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC343TKT146DKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC314TUT106
Order 'trans npn 15v 600ma sot-323 - DTC314TUT106' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC314TUT106CT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC314TUT106
Order 'trans npn 15v 600ma sot-323 - DTC314TUT106' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC314TUT106DKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC323TUT106
Order 'trans npn 15v 600ma sot-323 - DTC323TUT106' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC323TUT106CT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC323TUT106
Order 'trans npn 15v 600ma sot-323 - DTC323TUT106' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number DTC323TUT106DKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 15V 200mW Rohm Semiconductor(VA) NPN 2SD1757KT146Q
Order 'trans npn 15v 0.5a sot-346 - 2SD1757KT146Q' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD1757KT146QCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 15V 200mW Rohm Semiconductor(VA) NPN 2SD1757KT146Q
Order 'trans npn 15v 0.5a sot-346 - 2SD1757KT146Q' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD1757KT146QDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 15V 200mW Rohm Semiconductor(VA) NPN 2SD1757KT146R
Order 'trans npn 15v 0.5a sot-346 - 2SD1757KT146R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD1757KT146RCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 15V 200mW Rohm Semiconductor(VA) NPN 2SD1757KT146R
Order 'trans npn 15v 0.5a sot-346 - 2SD1757KT146R' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SD1757KT146RDKR-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 600mA 15V 200mW Rohm Semiconductor(VA) NPN - Pre-Biased DTC323TKT146
Send this link via E-Mail
Help With This Screen
