RAN DIGIT NPN 50V 100MA SOT-323 - DTC114YUAT106
| Digi-Key Part Number | DTC114YUAT106CT-ND |
1 25 100 1000 |
.43000 .25000 .16250 .06750 |
Extended Price
0.43 6.25 16.25 67.50 |
| Manufacturer Part Number | DTC114YUAT106 | |||
| Description | RAN DIGIT NPN 50V 100MA SOT-323 | |||
| Quantity Available | 2839 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DTC114YUAT106 |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Current (Ic) | 70.00 mA [Max] |
| Built-In Resistor (RB) | 10.000 kOhms [Typ] |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Cut Tape |
| Has Digi-Reel | Needs Digi-Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DTC114YUAT106 DTC114YUAT106 DTC114YUAT106CT ND DTC114YUAT106CTND DTC114YUAT106CT |
DTC114YUAT106 Specification Sheet
RAN DIGIT NPN 50V 100MA SOT-323 - DTC114YUAT106 (DTC114YUAT106CT-ND)
Related parts :RAN DIGIT NPN 50V 100MA SOT-323 - DTC114YUAT106
Order 'ran digit npn 50v 100ma sot-323 - DTC114YUAT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DTC114YUAT106CT-ND.
TRAN DIGIT NPN 50V 100MA SOT-323 - DTC114YUAT106
Order 'tran digit npn 50v 100ma sot-323 - DTC114YUAT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DTC114YUAT106TR-ND.
TRAN DIGIT NPN 50V 100MA SOT-323 - DTC143EUAT106
Order 'tran digit npn 50v 100ma sot-323 - DTC143EUAT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DTC143EUAT106CT-ND.
TRAN DIGIT NPN 50V 100MA SOT-323 - DTC143EUAT106
Order 'tran digit npn 50v 100ma sot-323 - DTC143EUAT106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DTC143EUAT106TR-ND.
TRAN DIGIT NPN 50V 100MA SOT-323 - DTC144EUAT106
Order 'tran digit npn 50v 100ma sot-323 - DTC144EUAT106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number DTC144EUAT106CT-ND.
TRAN DIGIT NPN 50V 100MA SOT-323 - DTC144EUAT106
Order 'tran digit npn 50v 100ma sot-323 - DTC144EUAT106' online from Digi-Key. Manufactured by Rohm. Digi-Key part number DTC144EUAT106TR-ND.
TRAN DIGIT NPN 50V 100MA SOT-323 - DTC144EUAT106
Order 'tran digit npn 50v 100ma sot-323 - DTC144EUAT106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number DTC144EUAT106DKR-ND.
TRANS NPN 50V 100MA SOT-323 - DTC113ZUAT106
Order 'trans npn 50v 100ma sot-323 - DTC113ZUAT106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number DTC113ZUAT106CT-ND.
TRANS NPN 50V 100MA SOT-323 - DTC113ZUAT106
Order 'trans npn 50v 100ma sot-323 - DTC113ZUAT106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number DTC113ZUAT106DKR-ND.
TRANS NPN 50V 100MA SOT-323 - DTC113ZUAT106
Order 'trans npn 50v 100ma sot-323 - DTC113ZUAT106' online from Digi-Key. Manufactured by Rohm. Digi-Key part number DTC113ZUAT106TR-ND.
TRANS NPN 50V 100MA SOT-323 - DTC114GUAT106
Order 'trans npn 50v 100ma sot-323 - DTC114GUAT106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number DTC114GUAT106CT-ND.
TRANS NPN 50V 100MA SOT-323 - DTC114GUAT106
Order 'trans npn 50v 100ma sot-323 - DTC114GUAT106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number DTC114GUAT106DKR-ND.
TRANS NPN 50V 100MA SOT-323 - DTC114GUAT106
Order 'trans npn 50v 100ma sot-323 - DTC114GUAT106' online from Digi-Key. Manufactured by Rohm. Digi-Key part number DTC114GUAT106TR-ND.
TRAN DIGIT NPN 50V 100MA SOT-346 - DTC114TKAT146
Order 'tran digit npn 50v 100ma sot-346 - DTC114TKAT146' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DTC114TKAT146CT-ND.
TRAN DIGIT NPN 50V 100MA SOT-346 - DTC114TKAT146
Order 'tran digit npn 50v 100ma sot-346 - DTC114TKAT146' online from Digi-Key. Manufactured by ROHM. Digi-Key part number DTC114TKAT146TR-ND.
Send this link via E-Mail
Help With This Screen