115VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SXSH3B
CONN POWER ENTRY MODULAR 3AMP - PE0SXSH3B - Filters
| Digi-Key Part Number | PE0SXSH3B-ND |
16 |
21.68000 |
Extended Price
346.88 |
| Manufacturer Part Number | PE0SXSH3B | |||
| Description | CONN POWER ENTRY MODULAR 3AMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE0SXSH3B |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 3A |
| Voltage | 115VAC |
| Features | Fuse Holder, Shielded, Switch, Voltage Selector |
| Filter Type | Medical RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE0SXSH3B PE0SXSH3B |
PE0SXSH3B Specification Sheet
CONN POWER ENTRY MODULAR 3AMP - PE0SXSH3B (PE0SXSH3B-ND) - Filters
Related parts 115VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SXSH3B115VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SXSH3B
Order 'conn power entry modular 3amp - PE0SXSH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXSH3B-ND.
Power Entry - Accessory Connectors, Interconnect Tyco Electronics Boot, Insulating MA603
Order 'insulat boot power ent vm/efm m4 - MA603' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1818-ND.
Power Entry - Accessory Connectors, Interconnect Tyco Electronics Boot, Insulating MA604
Order 'insulating boot pwr ent f/m1 - MA604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1066-ND.
Power Entry - Accessory Connectors, Interconnect Tyco Electronics Boot, Insulating MA601
Order 'insulat boot pwr ent vm/efm m4s - MA601' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1663-ND.
Power Entry - Accessory Connectors, Interconnect Tyco Electronics Boot, Insulating MA602
Order 'insulat boot pwr ent vm/efm m1s - MA602' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1725-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000SS3B
Order 'conn power entry w/filter 3amp - PS000SS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1376-ND.
115VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0SXSS30
Order 'conn power entry w/filter 3amp - PS0SXSS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1377-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0S0SS30
Order 'conn power entry w/filter 3amp - PE0S0SS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1385-ND.
Power Entry - Inlets, Outlets, Module Connector Tyco Electronics Panel Mount, Snap-In Fuse Holder, Switches, On/Off, Non-Illuminated, Voltage Selector PS0SXS000
Order 'conn power entry snapin w/switch - PS0SXS000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1372-ND.
Power Entry - Inlets, Outlets, Module Connector Tyco Electronics Panel Mount, Snap-In Fuse Holder PS000S000
Order 'conn power entry snapin - PS000S000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1373-ND.
Panel Mount, Screw Hole Power Entry - Inlets, Outlets, Module Connectors, Interconnect Tyco Electronics Panel Mount, Screw Hole PE0SSS000
Order 'conn power entry w/fuse - PE0SSS000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1375-ND.
Power Entry - Inlets, Outlets, Module Connector Tyco Electronics Panel Mount, Snap-In Fuse Holder, Interconnection Block, Switch On/Off Non-Illuminated PS0S0SBX0
Order 'conn power entry snapin w/switch - PS0S0SBX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1374-ND.
115VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0SXSS60
Order 'conn power entry w/filter 6amp - PS0SXSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1378-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0S0SSXA
Order 'conn power entry w/filter 10amp - PS0S0SSXA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1379-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000SSXB
Order 'conn power entry w/filter 10amp - PS000SSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1380-ND.
Options for 115VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SXSH3B
Send this link via E-Mail
Help With This Screen
