115VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSDSXB
CONN PWR ENTRY MODULE 10A PNLMNT - PE0SSDSXB - Filters
| Digi-Key Part Number | PE0SSDSXB-ND |
16 |
23.90000 |
Extended Price
382.40 |
| Manufacturer Part Number | PE0SSDSXB | |||
| Description | CONN PWR ENTRY MODULE 10A PNLMNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE0SSDSXB |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 115VAC |
| Features | Fuse Holder, Shielded, Switch On/Off, Non-Illuminated |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE0SSDSXB PE0SSDSXB |
PE0SSDSXB Specification Sheet
CONN PWR ENTRY MODULE 10A PNLMNT - PE0SSDSXB (PE0SSDSXB-ND) - Filters
Related parts 115VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSDSXB115VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSDSXB
Order 'conn pwr entry module 10a pnlmnt - PE0SSDSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SSDSXB-ND.
250VAC 10A Power Entry - Module Filter Custom Connection Tyco Electronics PE000SDXD
Order 'module pwr entry fuse filter 10a - PE000SDXD' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000SDXD-ND.
250VAC 10A Power Entry - Module Filter Custom Connection Tyco Electronics PS000SDXD
Order 'module pwr entry fuse filter 10a - PS000SDXD' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000SDXD-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0S0DSXB
Order 'conn pwr entry w/filter 10 amp - PS0S0DSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1721-ND.
250VAC 10A Power Entry - Module Filter Custom Connection Tyco Electronics PE000DDXD
Order 'module pwr ent dl fuse filtr 10a - PE000DDXD' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000DDXD-ND.
250VAC 10A Power Entry - Module Filter Custom Connection Tyco Electronics PS000DDXD
Order 'module pwr ent dl fuse filtr 10a - PS000DDXD' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000DDXD-ND.
125V 10A Power Entry - Module Filter Custom Connection Tyco Electronics 10DAF1
Order 'filter line rfi flange 10a - 10DAF1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1743-ND.
250VAC 3A Power Entry - Module Filter Custom Connection Tyco Electronics PE000SD3D
Order 'module pwr entry fuse filter 3a - PE000SD3D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000SD3D-ND.
250VAC 6A Power Entry - Module Filter Custom Connection Tyco Electronics PE000SD6D
Order 'module pwr entry fuse filter 6a - PE000SD6D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000SD6D-ND.
250VAC 3A Power Entry - Module Filter Custom Connection Tyco Electronics PS000SD3D
Order 'module pwr entry fuse filter 3a - PS000SD3D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000SD3D-ND.
250VAC 6A Power Entry - Module Filter Custom Connection Tyco Electronics PS000SD6D
Order 'module pwr entry fuse filter 6a - PS000SD6D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000SD6D-ND.
125V 10A Power Entry - Module Filter Custom Connection Tyco Electronics 10DAFP
Order 'filter line rfi flange 10a pcb - 10DAFP' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 10DAFP-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0S0SSXB
Order 'module pwr entry fuse filter 10a - PS0S0SSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1735-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE000SSX0
Order 'module pwr entry fuse filter 10a - PE000SSX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000SSX0-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE00SSBX0
Order 'module pwr entry fuse filter 10a - PE00SSBX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE00SSBX0-ND.
Options for 115VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSDSXB
Send this link via E-Mail
Help With This Screen
