TRANS PREBIASED NPN 200MW SOT23 - DDTC143ZCA-7-F
| Digi-Key Part Number | DDTC143ZCA-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.08640 .08160 .07440 .06960 .06384 .06000 |
Extended Price
259.20 489.60 892.80 1879.20 3255.84 6120.00 |
| Manufacturer Part Number | DDTC143ZCA-7-F | |||
| Description | TRANS PREBIASED NPN 200MW SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDTC143ZCA-7-F |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Built-In Resistor (RB) | 4.700 kOhms [Typ] |
| Built-In Resistor (RBE) | 47.0 kOhms [Typ] |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDTC143ZCA 7 F DDTC143ZCA7F DDTC143ZCA FDITR ND DDTC143ZCAFDITRND DDTC143ZCA-FDITR |
DDTC143ZCA-7-F Specification Sheet
TRANS PREBIASED NPN 200MW SOT23 - DDTC143ZCA-7-F (DDTC143ZCA-FDITR-ND)
Related parts:TRANS PREBIASED NPN 200MW SOT23 - DDTC143ZCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC143ZCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC143ZCA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC143ZCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC143ZCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC143ZCA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC143ZCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC143ZCA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC143ZCA-FDIDKR-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC113TCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC113TCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113TCA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC113TCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC113TCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113TCA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114ECA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114ECA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114ECA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114ECA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114ECA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114ECA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114GCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114GCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114GCA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114GCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114GCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114GCA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114TCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114TCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114TCA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114TCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114TCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114TCA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114WCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114WCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114WCA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114WCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114WCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114WCA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114YCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114YCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114YCA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT23 - DDTC114YCA-7-F
Order 'trans prebiased npn 200mw sot23 - DDTC114YCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114YCA-FDITR-ND.
Send this link via E-Mail
Help With This Screen