TRANS PREBIASED NPN 200MW SOT323 - DDTC143FUA-7 - Transistors, FETs, IGBTs
| Digi-Key Part Number | DDTC143FUADITR-ND |
30000 |
.06960 |
Extended Price
2088.00 |
| Manufacturer Part Number | DDTC143FUA-7 | |||
| Description | TRANS PREBIASED NPN 200MW SOT323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DDTC143FUA-7 |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Built-In Resistor (RB) | 4.700 kOhms [Typ] |
| Built-In Resistor (RBE) | 22.0 kOhms [Typ] |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DDTC143FUA 7 DDTC143FUA7 DDTC143FUADITR ND DDTC143FUADITRND DDTC143FUADITR |
DDTC143FUA-7 Specification Sheet
TRANS PREBIASED NPN 200MW SOT323 - DDTC143FUA-7 (DDTC143FUADITR-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANS PREBIASED NPN 200MW SOT323 - DDTC143FUA-7
Order 'trans prebiased npn 200mw sot323 - DDTC143FUA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC143FUADICT-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC143FUA-7
Order 'trans prebiased npn 200mw sot323 - DDTC143FUA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC143FUADITR-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC143FUA-7-F
Order 'trans prebiased npn 200mw sot323 - DDTC143FUA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC143FUA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC143FUA-7-F
Order 'trans prebiased npn 200mw sot323 - DDTC143FUA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC143FUA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC143FUA-7-F
Order 'trans prebiased npn 200mw sot323 - DDTC143FUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC143FUA-FDIDKR-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC113TUA-7
Order 'trans prebiased npn 200mw sot323 - DDTC113TUA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113TUADICT-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC113TUA-7
Order 'trans prebiased npn 200mw sot323 - DDTC113TUA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113TUADITR-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC113TUA-7-F
Order 'trans prebiased npn 200mw sot323 - DDTC113TUA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113TUA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC113TUA-7-F
Order 'trans prebiased npn 200mw sot323 - DDTC113TUA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113TUA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC113ZUA-7
Order 'trans prebiased npn 200mw sot323 - DDTC113ZUA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113ZUADICT-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC113ZUA-7
Order 'trans prebiased npn 200mw sot323 - DDTC113ZUA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113ZUADITR-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC113ZUA-7-F
Order 'trans prebiased npn 200mw sot323 - DDTC113ZUA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113ZUA-FDICT-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC113ZUA-7-F
Order 'trans prebiased npn 200mw sot323 - DDTC113ZUA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC113ZUA-FDITR-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC114EUA-7
Order 'trans prebiased npn 200mw sot323 - DDTC114EUA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114EUADICT-ND.
TRANS PREBIASED NPN 200MW SOT323 - DDTC114EUA-7
Order 'trans prebiased npn 200mw sot323 - DDTC114EUA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114EUADITR-ND.
Send this link via E-Mail
Help With This Screen