Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC143EUA-7
TRANS PREBIAS NPN 200MW SC70-3 - DDTC143EUA-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DDTC143EUADICT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DDTC143EUA-7 | |||
| Description | TRANS PREBIAS NPN 200MW SC70-3 | |||
| Quantity Available | 2726 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC143EUA-7
| Technical/Catalog Information | DDTC143EUA-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 4.7K |
| Resistor - Emitter Base (R2) (Ohms) | 4.7K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DDTC143EUA 7 DDTC143EUA7 DDTC143EUADICT ND DDTC143EUADICTND DDTC143EUADICT |
DDTC143EUA-7 Specification Sheet
TRANS PREBIAS NPN 200MW SC70-3 - DDTC143EUA-7 (DDTC143EUADICT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC143EUA-7Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC143EUA-7
Order 'trans prebias npn 200mw sc70-3 - DDTC143EUA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC143EUADICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC143EUA-7-F
Order 'trans prebias npn 200mw sc70-3 - DDTC143EUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC143EUA-FDICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC143EUA-7-F
Order 'trans prebias npn 200mw sc70-3 - DDTC143EUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC143EUA-FDIDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC113TUA-7
Order 'trans prebias npn 200mw sc70-3 - DDTC113TUA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC113TUADICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC113TUA-7-F
Order 'trans prebias npn 200mw sc70-3 - DDTC113TUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC113TUA-FDICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC113ZUA-7
Order 'trans prebias npn 200mw sc70-3 - DDTC113ZUA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC113ZUADICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC113ZUA-7-F
Order 'trans prebias npn 200mw sc70-3 - DDTC113ZUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC113ZUA-FDICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC114EUA-7
Order 'trans prebias npn 200mw sc70-3 - DDTC114EUA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC114EUADICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC114EUA-7-F
Order 'trans prebias npn 200mw sc70-3 - DDTC114EUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC114EUA-FDICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC114GUA-7
Order 'trans prebias npn 200mw sc70-3 - DDTC114GUA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC114GUADICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC114GUA-7-F
Order 'trans prebias npn 200mw sc70-3 - DDTC114GUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC114GUA-FDICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC114TUA-7
Order 'trans prebias npn 200mw sc70-3 - DDTC114TUA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC114TUADICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC114TUA-7-F
Order 'trans prebias npn 200mw sc70-3 - DDTC114TUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC114TUA-FDICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC114WUA-7
Order 'trans prebias npn 200mw sc70-3 - DDTC114WUA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC114WUADICT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC114WUA-7-F
Order 'trans prebias npn 200mw sc70-3 - DDTC114WUA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTC114WUA-FDICT-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Diodes Inc (VA) NPN - Pre-Biased DDTC143EUA-7
Send this link via E-Mail
Help With This Screen
