MODULE PWR ENTRY FUSE FILTER 6A - PE00SSS60 - Connectors
| Digi-Key Part Number | PE00SSS60-ND |
16 |
23.54000 |
Extended Price
376.64 |
| Manufacturer Part Number | PE00SSS60 | |||
| Description | MODULE PWR ENTRY FUSE FILTER 6A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE00SSS60 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 6A |
| Voltage | 115V |
| Series | P |
| Features | Conversion Clip, Fuse Holder, Voltage Selector |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE00SSS60 PE00SSS60 |
PE00SSS60 Specification Sheet
MODULE PWR ENTRY FUSE FILTER 6A - PE00SSS60 (PE00SSS60-ND) - Connectors
Related parts Connectors :MODULE PWR ENTRY FUSE FILTER 6A - PE00SSS60
Order 'module pwr entry fuse filter 6a - PE00SSS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00SSS60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PS0SXSS6A
Order 'module pwr entry fuse filter 6a - PS0SXSS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1724-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE000SD6D
Order 'module pwr entry fuse filter 6a - PE000SD6D' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SD6D-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE000SH6B
Order 'module pwr entry fuse filter 6a - PE000SH6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SH6B-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE000SS60
Order 'module pwr entry fuse filter 6a - PE000SS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SS60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE000SS6B
Order 'module pwr entry fuse filter 6a - PE000SS6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SS6B-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE00XSS60
Order 'module pwr entry fuse filter 6a - PE00XSS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00XSS60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE00XSS6B
Order 'module pwr entry fuse filter 6a - PE00XSS6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00XSS6B-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0S0SL6C
Order 'module pwr entry fuse filter 6a - PE0S0SL6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SL6C-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0S0SS60
Order 'module pwr entry fuse filter 6a - PE0S0SS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SS60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0S0SS6A
Order 'module pwr entry fuse filter 6a - PE0S0SS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SS6A-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0S0SZ6C
Order 'module pwr entry fuse filter 6a - PE0S0SZ6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SZ6C-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0SSSH60
Order 'module pwr entry fuse filter 6a - PE0SSSH60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SSSH60-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0SSSS6A
Order 'module pwr entry fuse filter 6a - PE0SSSS6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SSSS6A-ND.
MODULE PWR ENTRY FUSE FILTER 6A - PE0SSSS6B
Order 'module pwr entry fuse filter 6a - PE0SSSS6B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SSSS6B-ND.
Send this link via E-Mail
Help With This Screen