TRANS PREBIASED PNP 200MW SOT23 - DDTA114GCA-7-F - Transistors, FETs, IGBTs
| Digi-Key Part Number | DDTA114GCA-FDICT-ND |
1 10 100 250 500 1000 |
.46000 .32200 .21120 .15840 .14400 .11520 |
Extended Price
0.46 3.22 21.12 39.60 72.00 115.20 |
| Manufacturer Part Number | DDTA114GCA-7-F | |||
| Description | TRANS PREBIASED PNP 200MW SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDTA114GCA-7-F |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Transistor Type | PNP |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Built-In Resistor (RBE) | 10.0 kOhms [Typ] |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDTA114GCA 7 F DDTA114GCA7F DDTA114GCA FDICT ND DDTA114GCAFDICTND DDTA114GCA-FDICT |
DDTA114GCA-7-F Specification Sheet
TRANS PREBIASED PNP 200MW SOT23 - DDTA114GCA-7-F (DDTA114GCA-FDICT-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:TRANS PREBIASED PNP 200MW SOT23 - DDTA114GCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114GCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA114GCA-FDICT-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA114GCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114GCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA114GCA-FDITR-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA114GCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114GCA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDTA114GCA-FDIDKR-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA113TCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA113TCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA113TCA-FDICT-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA113TCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA113TCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA113TCA-FDITR-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA113ZCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA113ZCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA113ZCA-FDICT-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA113ZCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA113ZCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA113ZCA-FDITR-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA114TCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114TCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA114TCA-FDICT-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA114TCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114TCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA114TCA-FDITR-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA114WCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114WCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA114WCA-FDICT-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA114WCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114WCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA114WCA-FDITR-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA114YCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114YCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA114YCA-FDICT-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA114YCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA114YCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA114YCA-FDITR-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA115GCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA115GCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA115GCA-FDICT-ND.
TRANS PREBIASED PNP 200MW SOT23 - DDTA115GCA-7-F
Order 'trans prebiased pnp 200mw sot23 - DDTA115GCA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA115GCA-FDITR-ND.
Send this link via E-Mail
Help With This Screen