TRANSISTOR PNP DGTL AF TSFP-3 - BCR 191F E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BCR 191F E6327-ND |
39000 |
.04350 |
Extended Price
1696.50 |
| Manufacturer Part Number | BCR 191F E6327 | |||
| Description | TRANSISTOR PNP DGTL AF TSFP-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCR 191F E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | TSFP-3 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR 191F E6327 BCR 191F E6327 |
BCR 191F E6327 Specification Sheet
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 191F E6327 (BCR 191F E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP DGTL AF TSFP-3 - BCR 191F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 191F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 191F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 151F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 151F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 151F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 153F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 153F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 153F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 158F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 158F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 158F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 162F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 162F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 162F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 164F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 164F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 164F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 166F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 166F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 166F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 169F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 169F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 169F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 179F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 179F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 179F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 183F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 183F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 183F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 185F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 185F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 185F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 189F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 189F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 189F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 192F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 192F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 192F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 196F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 196F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 196F E6327-ND.
TRANSISTOR PNP DGTL AF TSFP-3 - BCR 198F E6327
Order 'transistor pnp dgtl af tsfp-3 - BCR 198F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 198F E6327-ND.
Send this link via E-Mail
Help With This Screen