TRANSISTOR PNP DGTL AF TSLP-3 - BCR 169L3 E6327
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PNP - Pre-Biased BCR 169L3 E6327
| Digi-Key Part Number | BCR 169L3 E6327-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BCR 169L3 E6327 | |||
| Description | TRANSISTOR PNP DGTL AF TSLP-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PNP - Pre-Biased BCR 169L3 E6327
| Technical/Catalog Information | BCR 169L3 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 250mW |
| Resistor - Base (R1) (Ohms) | 4.7K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V |
| Frequency - Transition | 200MHz |
| Mounting Type | Surface Mount |
| Package / Case | TSLP-3-4 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BCR 169L3 E6327 BCR 169L3 E6327 |
BCR 169L3 E6327 Specification Sheet
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 169L3 E6327 (BCR 169L3 E6327-ND)
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PNP - Pre-Biased BCR 169L3 E6327TRANSISTOR PNP DGTL AF TSLP-3 - BCR 169L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 169L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 169L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 151L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 151L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 151L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 153L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 153L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 153L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 158L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 158L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 158L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 162L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 162L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 162L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 164L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 164L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 164L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 166L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 166L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 166L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 179L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 179L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 179L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 183L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 183L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 183L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 185L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 185L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 185L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 189L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 189L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 189L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 191L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 191L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 191L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 192L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 192L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 192L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 196L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 196L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 196L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 198L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 198L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 198L3 E6327-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PNP - Pre-Biased BCR 169L3 E6327
Send this link via E-Mail
Help With This Screen
