TRANSISTOR PNP DGTL AF SOT-23 - BCR 169 E6327 - Discrete Semiconductor Products
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Infineon Technologies PNP - Pre-Biased BCR 169 E6327
| Digi-Key Part Number | BCR 169 E6327-ND |
36000 |
.02261 |
Extended Price
813.96 |
| Manufacturer Part Number | BCR 169 E6327 | |||
| Description | TRANSISTOR PNP DGTL AF SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCR 169 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 4.7K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V |
| Frequency - Transition | 200MHz |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR 169 E6327 BCR 169 E6327 |
BCR 169 E6327 Specification Sheet
TRANSISTOR PNP DGTL AF SOT-23 - BCR 169 E6327 (BCR 169 E6327-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Infineon Technologies PNP - Pre-Biased BCR 169 E6327TRANSISTOR PNP DGTL AF SOT-23 - BCR 169 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 169 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 169 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 158 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 158 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 158 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 162 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 162 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 162 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 166 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 166 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 166 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-363 - BCR 169S E6327
Order 'transistor pnp dgtl af sot-363 - BCR 169S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 169S E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 183 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 183 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 183 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 185 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 185 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 185 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 191 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 191 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 191 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 192 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 192 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 192 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 196 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 196 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 196 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 198 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 198 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 198 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 553 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 553 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 553 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 555 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 555 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 555 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 562 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 562 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 562 E6327-ND.
TRANSISTOR PNP DGTL AF SOT-23 - BCR 573 E6327
Order 'transistor pnp dgtl af sot-23 - BCR 573 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 573 E6327-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Infineon Technologies PNP - Pre-Biased BCR 169 E6327
Send this link via E-Mail
Help With This Screen
