TRANSISTOR PNP DGTL AF TSLP-3 - BCR 153L3 E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BCR 153L3 E6327-ND |
30000 |
.03645 |
Extended Price
1093.50 |
| Manufacturer Part Number | BCR 153L3 E6327 | |||
| Description | TRANSISTOR PNP DGTL AF TSLP-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCR 153L3 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | TSLP-3 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR 153L3 E6327 BCR 153L3 E6327 |
BCR 153L3 E6327 Specification Sheet
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 153L3 E6327 (BCR 153L3 E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP DGTL AF TSLP-3 - BCR 153L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 153L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 153L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 151L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 151L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 151L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 158L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 158L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 158L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 162L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 162L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 162L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 164L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 164L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 164L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 166L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 166L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 166L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 169L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 169L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 169L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 179L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 179L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 179L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 183L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 183L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 183L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 185L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 185L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 185L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 189L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 189L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 189L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 191L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 191L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 191L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 192L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 192L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 192L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 196L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 196L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 196L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 198L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 198L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 198L3 E6327-ND.
Send this link via E-Mail
Help With This Screen