TRANSISTOR NPN DGTL AF SOT-363 - BCR 129S E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BCR 129S E6327-ND |
18000 |
.04896 |
Extended Price
881.28 |
| Manufacturer Part Number | BCR 129S E6327 | |||
| Description | TRANSISTOR NPN DGTL AF SOT-363 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCR 129S E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 NPN - Pre-Biased (Dual) |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 250mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 5mA, 5V |
| Frequency - Transition | 150MHz |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR 129S E6327 BCR 129S E6327 |
BCR 129S E6327 Specification Sheet
TRANSISTOR NPN DGTL AF SOT-363 - BCR 129S E6327 (BCR 129S E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN DGTL AF SOT-363 - BCR 129S E6327
Order 'transistor npn dgtl af sot-363 - BCR 129S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 129S E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 116S E6327
Order 'transistor npn dgtl af sot-363 - BCR 116S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 116S E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 119S E6327
Order 'transistor npn dgtl af sot-363 - BCR 119S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 119S E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 133S E6327
Order 'transistor npn dgtl af sot-363 - BCR 133S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 133S E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 135S E6327
Order 'transistor npn dgtl af sot-363 - BCR 135S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 135S E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 141S E6327
Order 'transistor npn dgtl af sot-363 - BCR 141S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 141S E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 148S E6327
Order 'transistor npn dgtl af sot-363 - BCR 148S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 148S E6327-ND.
TRANSISTOR ARRAY DGTL AF SOT-363 - BCR 10PN E6327
Order 'transistor array dgtl af sot-363 - BCR 10PN E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 10PN E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 119S E6433
Order 'transistor npn dgtl af sot-363 - BCR 119S E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 119S E6433-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 129 E6327
Order 'transistor npn dgtl af sot-23 - BCR 129 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 129 E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 133S B6327
Order 'transistor npn dgtl af sot-363 - BCR 133S B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 133S B6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 133S E6433
Order 'transistor npn dgtl af sot-363 - BCR 133S E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 133S E6433-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 148S E6433
Order 'transistor npn dgtl af sot-363 - BCR 148S E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 148S E6433-ND.
TRANSISTOR PNP DGTL AF SOT-363 - BCR 169S E6327
Order 'transistor pnp dgtl af sot-363 - BCR 169S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 169S E6327-ND.
TRANSISTOR PNP DGTL AF SOT-363 - BCR 183S E6327
Order 'transistor pnp dgtl af sot-363 - BCR 183S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 183S E6327-ND.
Send this link via E-Mail
Help With This Screen
