TRANSISTOR NPN DGTL AF TSLP-3 - BCR 129L3 E6327
| Digi-Key Part Number | BCR 129L3 E6327-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BCR 129L3 E6327 | |||
| Description | TRANSISTOR NPN DGTL AF TSLP-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCR 129L3 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 250mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 5mA, 5V |
| Frequency - Transition | 150MHz |
| Mounting Type | Surface Mount |
| Package / Case | TSLP-3-4 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR 129L3 E6327 BCR 129L3 E6327 |
BCR 129L3 E6327 Specification Sheet
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 129L3 E6327 (BCR 129L3 E6327-ND)
Related parts :TRANSISTOR NPN DGTL AF TSLP-3 - BCR 129L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 129L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 129L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 112L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 112L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 112L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 119L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 119L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 119L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 133L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 133L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 133L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 135L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 135L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 135L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 139L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 139L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 139L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 141L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 141L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 141L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 142L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 142L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 142L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 146L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 146L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 146L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 148L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 148L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 148L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 149L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 149L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 149L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 151L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 151L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 151L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 153L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 153L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 153L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 158L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 158L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 158L3 E6327-ND.
TRANSISTOR PNP DGTL AF TSLP-3 - BCR 162L3 E6327
Order 'transistor pnp dgtl af tslp-3 - BCR 162L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 162L3 E6327-ND.
Send this link via E-Mail
Help With This Screen
