TRANSISTOR NPN DGTL AF SOT-23 - BCR 119 E6433 - Discrete Semiconductor Products
| Digi-Key Part Number | BCR 119 E6433-ND |
40000 |
.02261 |
Extended Price
904.40 |
| Manufacturer Part Number | BCR 119 E6433 | |||
| Description | TRANSISTOR NPN DGTL AF SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCR 119 E6433 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 4.7K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 5mA, 5V |
| Frequency - Transition | 150MHz |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR 119 E6433 BCR 119 E6433 |
BCR 119 E6433 Specification Sheet
TRANSISTOR NPN DGTL AF SOT-23 - BCR 119 E6433 (BCR 119 E6433-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN DGTL AF SOT-23 - BCR 119 E6433
Order 'transistor npn dgtl af sot-23 - BCR 119 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 119 E6433-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 116 E6433
Order 'transistor npn dgtl af sot-23 - BCR 116 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 116 E6433-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 119 E6327
Order 'transistor npn dgtl af sot-23 - BCR 119 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 119 E6327-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 133 E6433
Order 'transistor npn dgtl af sot-23 - BCR 133 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 133 E6433-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 135 E6433
Order 'transistor npn dgtl af sot-23 - BCR 135 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 135 E6433-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 141 E6433
Order 'transistor npn dgtl af sot-23 - BCR 141 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 141 E6433-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 523 E6433
Order 'transistor npn dgtl af sot-23 - BCR 523 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 523 E6433-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 112 E6327
Order 'transistor npn dgtl af sot-23 - BCR 112 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 112 E6327-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 116 E6327
Order 'transistor npn dgtl af sot-23 - BCR 116 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 116 E6327-ND.
TRANSISTOR NPN DGTL AF SOT-363 - BCR 119S E6433
Order 'transistor npn dgtl af sot-363 - BCR 119S E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 119S E6433-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 129 E6327
Order 'transistor npn dgtl af sot-23 - BCR 129 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 129 E6327-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 133 B6327
Order 'transistor npn dgtl af sot-23 - BCR 133 B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 133 B6327-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 135 B6327
Order 'transistor npn dgtl af sot-23 - BCR 135 B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 135 B6327-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 135 E6327
Order 'transistor npn dgtl af sot-23 - BCR 135 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 135 E6327-ND.
TRANSISTOR NPN DGTL AF SOT-23 - BCR 141 E6327
Order 'transistor npn dgtl af sot-23 - BCR 141 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 141 E6327-ND.
Send this link via E-Mail
Help With This Screen
