TRANSISTOR NPN DGTL TSLP-3 - BCR 108L3 E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BCR 108L3 E6327-ND |
30000 |
.03645 |
Extended Price
1093.50 |
| Manufacturer Part Number | BCR 108L3 E6327 | |||
| Description | TRANSISTOR NPN DGTL TSLP-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCR 108L3 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | TSLP-3 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR 108L3 E6327 BCR 108L3 E6327 |
BCR 108L3 E6327 Specification Sheet
TRANSISTOR NPN DGTL TSLP-3 - BCR 108L3 E6327 (BCR 108L3 E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN DGTL TSLP-3 - BCR 108L3 E6327
Order 'transistor npn dgtl tslp-3 - BCR 108L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 108L3 E6327-ND.
TRANSISTOR NPN DGTL TSFP-3 - BCR 108F E6327
Order 'transistor npn dgtl tsfp-3 - BCR 108F E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 108F E6327-ND.
TRANSISTOR NPN DGTL SOT-23 - BCR 108 E6327
Order 'transistor npn dgtl sot-23 - BCR 108 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR108E6327INTR-ND.
TRANSISTOR NPN DGTL SOT-363 - BCR 108S E6327
Order 'transistor npn dgtl sot-363 - BCR 108S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 108S E6327-ND.
TRANSISTOR NPN DGTL SC-75 - BCR 108T E6327
Order 'transistor npn dgtl sc-75 - BCR 108T E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 108T E6327-ND.
TRANSISTOR NPN DGTL SOT-323 - BCR 108W E6327
Order 'transistor npn dgtl sot-323 - BCR 108W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 108W E6327-ND.
TRANSISTOR NPN DGTL SOT-23 - BCR 108 E6327
Order 'transistor npn dgtl sot-23 - BCR 108 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR108E6327INCT-ND.
TRANSISTOR NPN DGTL SOT-23 - BCR 108 E6327
Order 'transistor npn dgtl sot-23 - BCR 108 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BCR108E6327INDKR-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 112L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 112L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 112L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 119L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 119L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 119L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 129L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 129L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 129L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 133L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 133L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 133L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 135L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 135L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 135L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 139L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 139L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 139L3 E6327-ND.
TRANSISTOR NPN DGTL AF TSLP-3 - BCR 141L3 E6327
Order 'transistor npn dgtl af tslp-3 - BCR 141L3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 141L3 E6327-ND.
Send this link via E-Mail
Help With This Screen